Part Details for MCPC4825E by Crydom Inc
Results Overview of MCPC4825E by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPC4825E Information
MCPC4825E by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCPC4825E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3947
|
Newark | Solid State Relay, 25A, 330V-530V, Panel, Contact Configuration:Spst-No, Load Current:25A, Operat... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.6200 | Buy Now |
DISTI #
CC2575-ND
|
DigiKey | SSR RELAY SPST-NO 25A 300-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$150.7006 / $165.7700 | Buy Now |
DISTI #
70130561
|
RS | Relay, 25 A (RMS) (Max.), 330 to 530 V (RMS), 4000 V (RMS), 250 Apk (Max.) | Sensata - Crydom MCPC48... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$165.7700 | Buy Now |
DISTI #
CRYMCPC4825E
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE L MOUNT, 530VAC/25A, POTENTIOM | Americas - 0 in Stock |
|
$144.4569 / $173.3483 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiomete... more RoHS: Compliant | 0 |
|
$121.4100 / $226.0500 | Buy Now |
DISTI #
MCPC4825E
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 300÷530VAC, MCPC, 1-phase Min Qty: 1 | 0 |
|
$119.6600 / $131.6200 | RFQ |
DISTI #
000000000001196225
|
Sager | Solid State Relays - Industrial Mount PM Prop.-Controller Pot. Cntrl Min Qty: 1 | 0 |
|
$140.9900 / $153.4300 | Buy Now |
|
Master Electronics | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - Internal Potentiomete... more RoHS: Compliant | 0 |
|
$121.4100 / $226.0500 | Buy Now |
|
Neutron USA | Relay, 25 A (RMS) (Max.), 330 to 530 V (RMS), 4000 V (RMS), 250 Apk (Max.) | 20 |
|
$391.3300 | Buy Now |
Part Details for MCPC4825E
MCPC4825E CAD Models
MCPC4825E Part Data Attributes
|
MCPC4825E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCPC4825E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 28 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.00125 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |