Part Details for MCPC1225D by Crydom Inc
Overview of MCPC1225D by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPC1225D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3916
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom MCPC1225D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9900 | Buy Now |
DISTI #
CC2622-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-140V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9 In Stock |
|
$132.3500 / $145.5800 | Buy Now |
DISTI #
70955700
|
RS | Proportional Control SSR, Panel Mount, 140VAC/25A, 4-20mA Control | Sensata - Crydom MCPC1225D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 22 |
|
$145.5800 | Buy Now |
DISTI #
CRYMCPC1225D
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
9 In Stock |
|
$125.9000 / $137.4100 | Buy Now |
DISTI #
51555504
|
Verical | Solid State Relay 30mA 32V DC-IN 25A 140V AC-OUT 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 8 |
|
$163.6700 / $178.6330 | Buy Now |
DISTI #
MCPC1225D
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 48÷140VAC, MCPC, 1-phase Min Qty: 1 | 0 |
|
$113.6100 / $124.9800 | RFQ |
DISTI #
000000000001196194
|
Sager | Solid State Relays - Industrial Mount PM Prop.-Controller 4-20mA In Min Qty: 10 | 0 |
|
$118.0400 / $124.7900 | Buy Now |
|
Master Electronics | Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 48-140 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
9 In Stock |
|
$125.9000 / $137.4100 | Buy Now |
|
Neutron USA | Proportional Control SSR, Panel Mount, 140VAC/25A, 4-20mA Control | 40 |
|
$351.8500 | Buy Now |
Part Details for MCPC1225D
MCPC1225D CAD Models
MCPC1225D Part Data Attributes
|
MCPC1225D
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCPC1225D
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 28 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.00125 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |