Part Details for MCP9984T-AE/9R by Microchip Technology Inc
Overview of MCP9984T-AE/9R by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9984T-AE/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP9984T-AE/9RCT-ND
|
DigiKey | 4 CHANNEL TEMP SENSOR, AUTOMOTIV Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.7375 / $0.9200 | Buy Now |
DISTI #
MCP9984T-AE/9R
|
Avnet Americas | - Tape and Reel (Alt: MCP9984T-AE/9R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9200 | Buy Now |
DISTI #
579-MCP9984T-AE/9R
|
Mouser Electronics | Board Mount Temperature Sensors 4 Channel temp sensor, automotive, addressable, VDFN-10 RoHS: Compliant | 3000 |
|
$0.7370 / $0.9200 | Buy Now |
DISTI #
MCP9984T-AE/9R
|
Microchip Technology Inc | 2-Wire, 1.8V +/- 0.75C Accuracy Auto Remote Diode Temperature Monitor, Projected EOL: 2049-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
NAC | 4 Channel temp sensor, automotive, addressable, VDFN-10, 10 VDFN 2.5x2x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |