Part Details for MCP9903T-2E/9Q by Microchip Technology Inc
Overview of MCP9903T-2E/9Q by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCP9903T-2E/9Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7737
|
Newark | Triple Temp Sensor With Beta Compensation, Fixed Address, Alerts, I2C/Smbus 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP9903T-2E/9Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 | Buy Now |
DISTI #
83Y8826
|
Newark | Temperature Sensor, 0.25Deg C, Vdfn-10, Sensor Case/Package:Vdfn, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited, Ic Output Type:Open Drain Rohs Compliant: Yes |Microchip MCP9903T-2E/9Q RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8010 | Buy Now |
DISTI #
MCP9903T-2E/9QCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 / $1.0200 | Buy Now |
DISTI #
MCP9903T-2E/9Q
|
Avnet Americas | VDFN Triple Temp Sensor with Beta Compensation, Fixed Address, Alerts, I2C/SMBus - Tape and Reel (Alt: MCP9903T-2E/9Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 50 |
|
$0.7700 / $1.0200 | Buy Now |
DISTI #
MCP9903T-2E/9Q
|
Avnet Americas | VDFN Triple Temp Sensor with Beta Compensation, Fixed Address, Alerts, I2C/SMBus - Tape and Reel (Alt: MCP9903T-2E/9Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 50 Partner Stock |
|
RFQ | |
DISTI #
579-MCP9903T-2E/9Q
|
Mouser Electronics | Board Mount Temperature Sensors Triple Temp Sensor Fixed Address Alerts RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
MCP9903T-2E/9Q
|
Microchip Technology Inc | MCP990X - Dual and Triple Channel Lower Temperature, Projected EOL: 2044-03-18 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
Future Electronics | TRIPLE TEMP SENSOR WITH BETA COMPENSATION, FIXED ADDRESS, ALERTS, I2C/SMBUS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMbus) 10-Pin VDFN EP T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.6950 / $1.9040 | Buy Now |
|
Rochester Electronics | MCP9903 - Triple Temp Sensor with Beta Compensation, Fixed Address, Alerts, I2C/SMBus RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.8181 / $0.9625 | Buy Now |
Part Details for MCP9903T-2E/9Q
MCP9903T-2E/9Q CAD Models
MCP9903T-2E/9Q Part Data Attributes
|
MCP9903T-2E/9Q
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9903T-2E/9Q
Microchip Technology Inc
ANALOG TEMP SENSOR-RESISTANCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for MCP9903T-2E/9Q
This table gives cross-reference parts and alternative options found for MCP9903T-2E/9Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9903T-2E/9Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9902T-1E/RW | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9903T-2E/9Q vs MCP9902T-1E/RW |
MCP9902T-2E/RW | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9903T-2E/9Q vs MCP9902T-2E/RW |
MCP9904T-2E/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9903T-2E/9Q vs MCP9904T-2E/9Q |
MCP9904T-1E/9Q | ANALOG TEMP SENSOR-RESISTANCE | Microchip Technology Inc | MCP9903T-2E/9Q vs MCP9904T-1E/9Q |