MCP98242T-BE/MNYBAA
Microchip Technology Inc
Description: IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC

Overview of MCP98242T-BE/MNYBAA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCP98242T-BE/MNYBAA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP98242T-BE/MNYBAACT-ND
DigiKey IC TEMP SENSOR 2WIRE 8-TDFN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0100
$1.0100 Buy Now

CAD Models for MCP98242T-BE/MNYBAA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP98242T-BE/MNYBAA by Microchip Technology Inc

MCP98242T-BE/MNYBAA
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Equivalence Code
SOLCC8,.12,20
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. MCP98242T-BE/MNYBAA
    Microchip Technology Inc
    IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP98242T-BE/MNYBAA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP98242T-BE/MNYBAA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP98242T-BE/MNYBAA would you like to use for your alert(s)?
  • Please alert me when MCP98242T-BE/MNYBAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP98242T-BE/MNYBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP98242T-BE/MNYBAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP98242T-BE/MNYBAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP98242T-BE/MNYBAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP98242T-BE/MNYBAA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: