-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.90 MM HEIGTH, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9808T-E/MC by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0714
|
Newark | Sensor, Temperature, 0.25Deg Celsius, Dfn-8, Sensor Output Type:Digital, Accuracy:± 0.5°C, Sensor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2921 |
|
$0.8450 | Buy Now |
DISTI #
28X3690
|
Newark | Sensor, Temperature, 0.25Deg Celsius, Dfn-8, Sensor Output Type:Digital, Accuracy:± 0.5°C, Sensor... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP9808T-E/MCCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9275 In Stock |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
73T0714
|
Avnet Americas | Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin DFN-EP T/R - Product that comes on tape, but is not reele... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Ammo Pack |
2921 Partner Stock |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
MCP9808T-E/MC
|
Avnet Americas | Temp Sensor Open Drain-OUT I2C/SMBus 8-Pin DFN-EP T/R - Tape and Reel (Alt: MCP9808T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0965 / $1.1709 | Buy Now |
DISTI #
579-MCP9808T-E/MC
|
Mouser Electronics | Board Mount Temperature Sensors Silicon temp sensor with I2C interface RoHS: Compliant | 57543 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
V72:2272_06454045
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2321 Container: Cut Strips | Americas - 8798 |
|
$1.2480 / $1.4180 | Buy Now |
DISTI #
MCP9808T-E/MC
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 0.5 DEG C MAX ACCY, DFN, Projected EOL: 2039-11-07 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
1835 Alternates Available |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
70451339
|
RS | Silicon temperature sensor w/ I2C interface8 DFN 2x3x0.9mm T/R | Microchip Technology Inc. MCP9808T-... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 | RFQ |
|
Future Electronics | MCP9808 Series 3.6 V Memory Module Digital Temperature Sensor SMT - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9808T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9808T-E/MC
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.90 MM HEIGTH, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9808T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9808T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9808-E/MC | Microchip Technology Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, 0.90 MM HEIGTH, PLASTIC, DFN-8 | MCP9808T-E/MC vs MCP9808-E/MC |
MCP9808T-E/MS | Microchip Technology Inc | $1.2252 | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | MCP9808T-E/MC vs MCP9808T-E/MS |
The MCP9808T-E/MC has an accuracy of ±1°C (max) from -20°C to 100°C, and ±2°C (max) from -40°C to 125°C.
The MCP9808T-E/MC has a programmable temperature range. You can configure it by writing to the TUpper and TLower registers to set the upper and lower temperature limits.
The conversion time of the MCP9808T-E/MC is approximately 30 ms.
Yes, the MCP9808T-E/MC supports multi-master I2C bus configuration. It has a 7-bit I2C address, which can be set by the A0, A1, and A2 pins.
The alert output (ALERT) is an open-drain output that goes low when the temperature exceeds the programmed limits. You can connect it to a microcontroller or other logic circuit to trigger an interrupt or alarm.