-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9808-E/MS by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0713
|
Newark | Temperature Sensor, Digital, 125Deg C, Sensor Output Type:Digital, Accuracy:± 0.5°C, Sensor Case/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
MCP9808-E/MS-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4155 In Stock |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
73T0713
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Bulk (Alt: 73T0713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
14 Partner Stock |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
MCP9808-E/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Rail/Tube (Alt: MCP9808-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0881 / $1.1625 | Buy Now |
DISTI #
579-MCP9808-E/MS
|
Mouser Electronics | Board Mount Temperature Sensors Silicon temp sensor with I2C interface RoHS: Compliant | 5676 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
V36:1790_06454041
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2329 | Americas - 64 |
|
Buy Now | |
DISTI #
E54:1762_04104484
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Europe - 2 |
|
$1.0991 / $1.3658 | Buy Now |
DISTI #
MCP9808-E/MS
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 0.5 DEG C MAX ACCY, MSOP, Projected EOL: 2039-11-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
9986 Alternates Available |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
70389090
|
RS | Microchip MCP9808-E/MS Temperature Sensor 8-Pin MSOP, -40 - +125 degC Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | Temperature Digital Serial (2-Wire, I2C) - Automotive - ± 0.25°C - -40 °C - +125 °C - MSOP - 8 Pins. RoHS: Compliant |
9100 In Stock 11400 Factory Stock |
|
$0.8930 / $1.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9808-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9808-E/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9808-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9808-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9808T-E/MS | Microchip Technology Inc | $1.2252 | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | MCP9808-E/MS vs MCP9808T-E/MS |
The MCP9808-E/MS has an accuracy of ±1°C (max) from -20°C to 100°C, and ±2°C (max) from -40°C to 125°C.
The MCP9808-E/MS has a built-in temperature range selection feature. You can configure it by writing to the Configuration Register (Register 0x01) to select the desired temperature range.
The conversion time of the MCP9808-E/MS is approximately 30 ms (typical) for a 12-bit conversion.
Yes, the MCP9808-E/MS supports multi-drop configuration, allowing multiple devices to share the same bus.
The alert function can be configured to trigger an interrupt when the temperature exceeds a set threshold. You can set the threshold value by writing to the Alert Temperature Register (Register 0x03).