Part Details for MCP9805-BE/MC by Microchip Technology Inc
Overview of MCP9805-BE/MC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9805-BE/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9805-BE/MC
|
Microchip Technology Inc | JEDEC DIGITAL TEMP SENSOR W/CRITICAL OUTPUT B GRADE (+/- degC MAX), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$1.0200 / $1.0600 | Buy Now |
|
Ameya Holding Limited | 1500 |
|
RFQ |
Part Details for MCP9805-BE/MC
MCP9805-BE/MC CAD Models
MCP9805-BE/MC Part Data Attributes:
|
MCP9805-BE/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9805-BE/MC
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.88 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9805-BE/MC
This table gives cross-reference parts and alternative options found for MCP9805-BE/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9805-BE/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9805T-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.9 MM HEIGHT, PLASTIC, MO-229DFN-8 | Microchip Technology Inc | MCP9805-BE/MC vs MCP9805T-BE/MC |