-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7778
|
Newark | Temperature Sensor Ic, Digital, 0.25 C, -40 C, +125 C, Msop, 8 Rohs Compliant: Yes |Microchip MCP9804-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$1.6400 / $2.0600 | Buy Now |
DISTI #
53R0116
|
Newark | Temperature Sensor, 12 Bit, 0.25¼C, 8Msop, Ic Output Type:Digital, Sensing Accuracy Range:± 0.25°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9804-E/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
MCP9804-E/MS-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
720 In Stock |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
MCP9804-E/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP Tube - Rail/Tube (Alt: MCP9804-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
579-MCP9804-E/MS
|
Mouser Electronics | Board Mount Temperature Sensors 12-bit Therm Sensor Serial Hi-Accur RoHS: Compliant | 19202 |
|
$1.4000 / $2.0300 | Buy Now |
DISTI #
VBF:5286_06454017
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 18 |
|
$1.7320 / $1.8170 | Buy Now |
DISTI #
V99:2348_06454017
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 | Americas - 10 |
|
$1.7130 / $1.8480 | Buy Now |
DISTI #
MCP9804-E/MS
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY, Projected EOL: 2034-08-31 RoHS: Compliant pbFree: Yes |
9869 Alternates Available |
|
$1.4900 / $2.0800 | Buy Now |
DISTI #
70047391
|
RS | HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE, 8 MSOP 3X3MM TUBE | Microchip Technology Inc. MCP9804-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Future Electronics | MCP9804 Series 5.5 V 200 µA High-Accuracy Digital Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9804-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9804-E/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9804-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9804-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9804T-E/MS | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP9804-E/MS vs MCP9804T-E/MS |
MCP9804T-E/MSBBB | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Square, Surface Mount | Microchip Technology Inc | MCP9804-E/MS vs MCP9804T-E/MSBBB |