There are no models available for this part yet.
Overview of MCP9802A1T-M/OT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MCP9802A1T-M/OT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP9802A1T-M/OT
|
Microchip Technology Inc | 2-wire serial temp sensor, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes |
1770 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
CAD Models for MCP9802A1T-M/OT by Microchip Technology Inc
Part Data Attributes for MCP9802A1T-M/OT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSOP5/6,.11,37
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for MCP9802A1T-M/OT
This table gives cross-reference parts and alternative options found for MCP9802A1T-M/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9802A1T-M/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9800A0T-M/MSG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9800A0T-M/MSG |
AT30TSE752-SS8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9802A1T-M/OT vs AT30TSE752-SS8-B |
MCP9802A5T-M/MSG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187, MSOP-8 | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9802A5T-M/MSG |
MCP9803-M/SNG | IC,TEMPERATURE SENSOR,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9803-M/SNG |
AT30TSE752-XM8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MO-229, MSOP-8 | Atmel Corporation | MCP9802A1T-M/OT vs AT30TSE752-XM8-B |
MCP9803T-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9803T-M/MS |
MCP9800A3T-M/OT | MCP9800A3T-M/OT | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9800A3T-M/OT |
MCP9800A0-M/OTG | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9800A0-M/OTG |
MCP9800A0T-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9802A1T-M/OT vs MCP9800A0T-M/OT |
AT30TS750-XM8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MSOP-8 | Atmel Corporation | MCP9802A1T-M/OT vs AT30TS750-XM8-T |