-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9701T-E/TT by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7346
|
Newark | Thermistor, Linear 19.5Mv/C, 3Sot23, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2658 |
|
$0.3120 | Buy Now |
DISTI #
58T3403
|
Newark | Thermistor, 8 Bit, 2C, Sot-23, Full Reel, Sensor Output Type:Analog, Accuracy:± 4°C, Sensor Case/... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
MCP9701T-E/TTCT-ND
|
DigiKey | SENSOR ANALOG -10C-125C SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30045 In Stock |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
MCP9701T-E/TT
|
Avnet Americas | Temp Sensor Analog 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9701T-E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1779 / $0.1875 | Buy Now |
DISTI #
579-MCP9701T-E/TT
|
Mouser Electronics | Board Mount Temperature Sensors Low Power Linear Active Thermistor RoHS: Compliant | 86751 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
V72:2272_06453967
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2463 |
|
$0.2551 / $0.2811 | Buy Now |
DISTI #
MCP9701T-E/TT
|
Microchip Technology Inc | LINEAR ACTIVE THERMISTER (TM) IC (10MV/OC), SOT-23, Projected EOL: 2034-05-01 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
71378 COO: Malaysia, Thailand |
|
$0.2300 / $0.4000 | Buy Now |
DISTI #
70388983
|
RS | Microchip MCP9701T-E/TT Temperature Sensor 3-Pin SOT-23, -40 - +125 degC | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2320 / $0.2730 | RFQ |
|
Future Electronics | MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel |
3000 Reel |
|
$0.1830 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Temp Sensor IC - Analog Automotive - Voltage - ± 2°C - 0 °C - 70 °C - SOT-23 - 3 Pins. RoHS: Compliant |
9000 In Stock 78000 Factory Stock |
|
$0.1979 / $0.2039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9701T-E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9701T-E/TT
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9701T-E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9701T-E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9701-E/LT | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-VOLTAGE | MCP9701T-E/TT vs MCP9701-E/LT |
MCP9701T-E/LT | Microchip Technology Inc | $0.1882 | ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN | MCP9701T-E/TT vs MCP9701T-E/LT |
MCP9701T-E/LTVAO | Microchip Technology Inc | Check for Price | Analog Voltage Output Sensor, Rectangular, Surface Mount | MCP9701T-E/TT vs MCP9701T-E/LTVAO |
MCP9701-E/TO | Microchip Technology Inc | $0.4331 | ANALOG TEMP SENSOR-VOLTAGE, 0.4-4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | MCP9701T-E/TT vs MCP9701-E/TO |