-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 0.4-4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0679
|
Newark | Temperature Sensor, 2C, 3-To-92, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:0°C, Sensing Temperature Max:70°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3.1V, Product Range:- Rohs Compliant: Yes |Microchip MCP9701-E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 535 |
|
$0.4160 / $0.5510 | Buy Now |
DISTI #
58M8991
|
Newark | Temperature Sensor Ic, Voltage, 2 C, 0 C, 70 C, To-92, 3 Rohs Compliant: Yes |Microchip MCP9701-E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1216 |
|
$0.4160 / $0.5510 | Buy Now |
DISTI #
MCP9701-E/TO-ND
|
DigiKey | SENSOR ANALOG -10C-125C TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7976 In Stock |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
MCP9701-E/TO
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 Bag - Bag (Alt: MCP9701-E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
17M0679
|
Avnet Americas | Temp Sensor Analog 3-Pin TO-92 Bag - Bulk (Alt: 17M0679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 535 Partner Stock |
|
$0.4160 / $0.5510 | Buy Now |
DISTI #
579-MCP9701-E/TO
|
Mouser Electronics | Board Mount Temperature Sensors Lin Active Therm RoHS: Compliant | 3517 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
MCP9701-E/TO
|
Microchip Technology Inc | TEMP TO VOLTAGE CONVERTER, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
6987 Alternates Available |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
70047982
|
RS | 3 TO-92 4x4mm BAG, Linear Active Thermister (TM) IC (19.53mV/oC) | Microchip Technology Inc. MCP9701-E/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1988 |
|
$0.1800 | Buy Now |
|
Future Electronics | MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4010Bag |
|
$0.4250 / $0.5200 | Buy Now |
|
Future Electronics | MCP9701 Series 5.5 V Low-Power Linear Active Thermistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 316Bag |
|
$0.4250 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9701-E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9701-E/TO
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 0.4-4Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Height | 4.826 mm | |
Body Length or Diameter | 4.826 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9701-E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9701-E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9701T-E/LTVAO | Analog Voltage Output Sensor, Rectangular, Surface Mount | Microchip Technology Inc | MCP9701-E/TO vs MCP9701T-E/LTVAO |
MCP9701T-E/TT | ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP9701-E/TO vs MCP9701T-E/TT |
MCP9701T-E/LT | ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP9701-E/TO vs MCP9701T-E/LT |