Part Details for MCP9700T-H/LTVAO by Microchip Technology Inc
Results Overview of MCP9700T-H/LTVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9700T-H/LTVAO Information
MCP9700T-H/LTVAO by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MCP9700T-H/LTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP9700T-H/LTVAOCT-ND
|
DigiKey | SENSOR ANALOG -40C-150C SC70 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP9700T-H/LTVAO
|
Microchip Technology Inc | Linear Active Thermister (TM) IC (10mV/oC), SC70, Projected EOL: 2034-11-20 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$0.3100 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 156000 Factory Stock |
|
$0 | Buy Now |
DISTI #
SMC-MCP9700T-H/LTVAO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 689836 |
|
RFQ | |
|
Win Source Electronics | SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 | 51000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MCP9700T-H/LTVAO
MCP9700T-H/LTVAO CAD Models
MCP9700T-H/LTVAO Part Data Attributes
|
MCP9700T-H/LTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9700T-H/LTVAO
Microchip Technology Inc
Analog Voltage Output Sensor, Rectangular, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9700T-H/LTVAO
This table gives cross-reference parts and alternative options found for MCP9700T-H/LTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700T-H/LTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9700-E/LT | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-VOLTAGE | MCP9700T-H/LTVAO vs MCP9700-E/LT |