-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 90A I(D), 120V, 0.011ohm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP90N12A-BP by Micro Commercial Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-MCP90N12A-BP-ND
|
DigiKey | N-CHANNEL MOSFET,TO-220 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
4949 In Stock |
|
$1.1742 / $3.6000 | Buy Now |
|
DISTI #
833-MCP90N12A-BP
|
Mouser Electronics | MOSFETs | 0 |
|
$1.1800 | Order Now |
|
DISTI #
MCP90N12A-BP
|
IBS Electronics | MCP90N12A-BP BY MICRO COMMERCIAL COMPONENTS IS A POWER MOSFET WITH N-CHANNEL 900V VOLTAGE RATING 12A CONTINUOUS DRAIN CURRENT RDS(ON) LOW AND TO-220 PACKAGE SUITABLE FOR HIGH-VOLTAGE SWITCHING APPLICATIONS. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCP90N12A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCP90N12A-BP
Micro Commercial Components
Power Field-Effect Transistor, 90A I(D), 120V, 0.011ohm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| DS Breakdown Voltage-Min | 120 V | |
| Drain Current-Max (ID) | 90 A | |
| Drain-source On Resistance-Max | 0.011 Ω |