MCP87130T-U/MF
Microchip Technology Inc
Description: POWER, FET

Overview of MCP87130T-U/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MCP87130T-U/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70415026
RS MOSFET, n-channel,25V,54A,13.5ohm, DFN8 | Microchip Technology Inc. MCP87130T-U/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk 0
  • 3,300 $0.5610
  • 33,000 $0.5330
  • 165,000 $0.5050
  • 330,000 $0.4770
$0.4770 / $0.5610 RFQ
Onlinecomponents.com Trans MOSFET N-CH 25V 54A Automotive 8-Pin Power DFN EP T/R RoHS: Compliant 10 In Stock
  • 1 $0.5676
  • 660 $0.5160
  • 1,320 $0.4900
  • 3,300 $0.4150
  • 6,600 $0.3930
$0.3930 / $0.5676 Buy Now
Bristol Electronics   24164
RFQ
Master Electronics Trans MOSFET N-CH 25V 54A Automotive 8-Pin Power DFN EP T/R RoHS: Compliant 10 In Stock
  • 1 $0.5676
  • 660 $0.5160
  • 1,320 $0.4900
  • 3,300 $0.4150
  • 6,600 $0.3930
$0.3930 / $0.5676 Buy Now

CAD Models for MCP87130T-U/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP87130T-U/MF by Microchip Technology Inc

MCP87130T-U/MF
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Configuration
SINGLE
Drain Current-Max (ID)
43 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.1 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MCP87130T-U/MF
    Microchip Technology Inc
    POWER, FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP87130T-U/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP87130T-U/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP87130T-U/MF would you like to use for your alert(s)?
  • Please alert me when MCP87130T-U/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP87130T-U/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP87130T-U/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP87130T-U/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP87130T-U/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP87130T-U/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: