Part Details for MCP87130T-U/LC by Microchip Technology Inc
Overview of MCP87130T-U/LC by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP87130T-U/LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70415025
|
RS | Microchip MCP87130T-U/LC N-channel MOSFET Transistor, 42 A, 25 V, 8-Pin DFN | Microchip Technology Inc. MCP87130T-U/LC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
|
Chip1Cloud | MOSFET N-CH 25V 8PDFN | 6000 |
|
RFQ | |
DISTI #
2309504
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4178 / $0.6556 | Buy Now |
DISTI #
2309504
|
Farnell | MOSFET, N-CH, 25V, 54A, 8PDFN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2911 / $0.3840 | Buy Now |
DISTI #
2309504RL
|
Farnell | MOSFET, N-CH, 25V, 54A, 8PDFN RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2911 | Buy Now |
|
LCSC | 25V 43A 1.7W 13.5m10V10A 1.7V250uA 1PCSNChannel DFN-8(3x3) MOSFETs ROHS | 1 |
|
$0.3888 / $0.7059 | Buy Now |
Part Details for MCP87130T-U/LC
MCP87130T-U/LC CAD Models
MCP87130T-U/LC Part Data Attributes:
|
MCP87130T-U/LC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP87130T-U/LC
Microchip Technology Inc
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 43 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MCP87130T-U/LC
This table gives cross-reference parts and alternative options found for MCP87130T-U/LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP87130T-U/LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP87130T-U/MF | POWER, FET | Microchip Technology Inc | MCP87130T-U/LC vs MCP87130T-U/MF |