-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1290
|
Newark | Supervisory Circuit, Smd, 810T-450, Threshold Voltage:4.375V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-High, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Microchip MCP810T-450I/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3752 |
|
$0.4780 / $0.6240 | Buy Now |
DISTI #
19C7242
|
Newark | Ic Mcu Volt Supervisor 45 Ua 5.5V Sot23-3, Full Reel, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-High, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP810T-450I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP810T-450I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11323 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP810T-450I/TT
|
Avnet Americas | Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP810T-450I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP810T-450I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 2929 |
|
$0.4270 / $0.5300 | Buy Now |
DISTI #
MCP810T-450I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
11565 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70414182
|
RS | Microchip MCP810T-450I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23 | Microchip Technology Inc. MCP810T-450I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | MCP810 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.2800 / $0.3290 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 970 |
|
$0.2625 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP810T-450I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP810T-450I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.475V | |
Width | 1.3 mm |