Part Details for MCP810T-270I/TT by Microchip Technology Inc
Overview of MCP810T-270I/TT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28270IAZ | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube | |
ISL28270IAZ-T13 | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Reel |
Price & Stock for MCP810T-270I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP810T-270I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2310 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP810T-270I/TT
|
Avnet Americas | Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP810T-270I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP810T-270I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 641 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
V72:2272_06453845
|
Arrow Electronics | Processor Supervisor 2.625V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2117 Container: Cut Strips | Americas - 1866 |
|
$0.1935 / $0.2958 | Buy Now |
DISTI #
MCP810T-270I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
11460 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70452564
|
RS | Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-270I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | MCP810 Series 2.7 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.4500 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.625V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.2741 / $0.2987 | Buy Now |
DISTI #
56254466
|
Verical | Processor Supervisor 2.625V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2117 | Americas - 1866 |
|
$0.1935 / $0.2099 | Buy Now |
|
NAC | Supervisor Push-Pull Active High - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for MCP810T-270I/TT
MCP810T-270I/TT CAD Models
MCP810T-270I/TT Part Data Attributes
|
MCP810T-270I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP810T-270I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.55 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |