Part Details for MCP8025T-115E/MP by Microchip Technology Inc
Results Overview of MCP8025T-115E/MP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP8025T-115E/MP Information
MCP8025T-115E/MP by Microchip Technology Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115EVAL2Z | Renesas Electronics Corporation | Synchronous Buck Converter Evaluation Board | |
ISL6115EVAL1Z | Renesas Electronics Corporation | 12V Power Distribution Controller Evaluation Board | |
ISL8115EVAL1Z | Renesas Electronics Corporation | Synchronous Buck Converter Evaluation Board |
Price & Stock for MCP8025T-115E/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5354
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key-Off Mode, Lin 40 Qfn 5X5X0.9Mm T/R Rohs Compl... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 | Buy Now |
DISTI #
MCP8025T-115E/MP-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 40QFN Min Qty: 3300 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 | Buy Now |
DISTI #
MCP8025T-115E/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN EP T/R - Tape and Reel (Alt: MCP8025T-11... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.3406 / $2.5662 | Buy Now |
DISTI #
579-MCP8025T-115E/MP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Mot Gate Drvr, LIN RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
DISTI #
MCP8025T-115E/MP
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, QFN, Projected EOL: 2039-09-25 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$2.1000 / $2.9000 | Buy Now |
DISTI #
70567392
|
RS | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN | Microchip Technology Inc. MCP... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.7200 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN - Package: 40 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3500 / $2.8900 | Buy Now |
DISTI #
MCP8025T-115E/MP
|
Avnet Silica | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN EP T/R (Alt: MCP8025T-115E/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP8025T-115E/MP
MCP8025T-115E/MP CAD Models
MCP8025T-115E/MP Part Data Attributes
|
MCP8025T-115E/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025T-115E/MP
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100;TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP8025T-115E/MP
This table gives cross-reference parts and alternative options found for MCP8025T-115E/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025T-115E/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP8025-115E/MP | Microchip Technology Inc | Check for Price | BRUSHLESS DC MOTOR CONTROLLER | MCP8025T-115E/MP vs MCP8025-115E/MP |
MCP8025T-115H/MP | Microchip Technology Inc | $3.1400 | BRUSHLESS DC MOTOR CONTROLLER | MCP8025T-115E/MP vs MCP8025T-115H/MP |
MCP8025T-115E/PT | Microchip Technology Inc | $3.2600 | BRUSHLESS DC MOTOR CONTROLLER | MCP8025T-115E/MP vs MCP8025T-115E/PT |
MCP8025-115H/PT | Microchip Technology Inc | $3.8300 | BRUSHLESS DC MOTOR CONTROLLER | MCP8025T-115E/MP vs MCP8025-115H/PT |
MCP8025-115E/PT | Microchip Technology Inc | $3.0805 | BRUSHLESS DC MOTOR CONTROLLER | MCP8025T-115E/MP vs MCP8025-115E/PT |