Part Details for MCP8025A-115E/PT by Microchip Technology Inc
Overview of MCP8025A-115E/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115EVAL2Z | Renesas Electronics Corporation | Synchronous Buck Converter Evaluation Board | |
ISL6115EVAL1Z | Renesas Electronics Corporation | 12V Power Distribution Controller Evaluation Board | |
ISL8115EVAL1Z | Renesas Electronics Corporation | Synchronous Buck Converter Evaluation Board |
Price & Stock for MCP8025A-115E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4497
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key Off Mode 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip MCP8025A-115E/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
MCP8025A-115E/PT-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 48TQFP Min Qty: 250 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
MCP8025A-115E/PT
|
Avnet Americas | 3-Phase Brushless DC (BLDC) Motor Gate Driver 6V to 19V 48-Pin TQFP-EP Tube - Trays (Alt: MCP8025A-115E/PT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
579-MCP8025A-115E/PT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode RoHS: Compliant | 0 |
|
$2.5000 / $3.3100 | Order Now |
DISTI #
MCP8025A-115E/PT
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4100 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.1500 / $2.7200 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.6100 / $3.1500 | Buy Now |
|
Master Electronics | 3-Phase Brushless DC (BLDC) Motor Gate Driver RoHS: Compliant | 0 |
|
$2.1500 / $2.7200 | Buy Now |
Part Details for MCP8025A-115E/PT
MCP8025A-115E/PT CAD Models
MCP8025A-115E/PT Part Data Attributes
|
MCP8025A-115E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025A-115E/PT
Microchip Technology Inc
Brushless DC Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MCP8025A-115E/PT
This table gives cross-reference parts and alternative options found for MCP8025A-115E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025A-115E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP8025A-115E/MP | Microchip Technology Inc | $2.6750 | Brushless DC Motor Controller | MCP8025A-115E/PT vs MCP8025A-115E/MP |
MCP8025AT-115H/MPV05 | Microchip Technology Inc | Check for Price | Brushless DC Motor Controller, PQCC40 | MCP8025A-115E/PT vs MCP8025AT-115H/MPV05 |
MCP8025AT-115H/MP | Microchip Technology Inc | $3.0400 | Brushless DC Motor Controller | MCP8025A-115E/PT vs MCP8025AT-115H/MP |
MCP8025AT-115E/MP | Microchip Technology Inc | $2.6750 | Brushless DC Motor Controller | MCP8025A-115E/PT vs MCP8025AT-115E/MP |