Part Details for MCP8022-5015H/NHXVAO by Microchip Technology Inc
Overview of MCP8022-5015H/NHXVAO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP8022-5015H/NHXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4218
|
Newark | Motor Driver, 3 O/P, -40 To 150Deg C, Motor Type:Dc Brushless, No. Of Outputs:3Outputs, Output Current:500Ma, Output Voltage:12V, Ic Case/Package:Wfvqfn-Ep, No. Of Pins:40Pins, Supply Voltage Min:4V, Supply Voltage Max:40V Rohs Compliant: Yes |Microchip MCP8022-5015H/NHXVAO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
150-MCP8022-5015H/NHXVAO-ND
|
DigiKey | 3-PHASE BRUSHLESS DC MOTOR GATE Lead time: 41 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
556-80225015HNHXVAO
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver with LDO and 3 Op Amps RoHS: Compliant | 170 |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
77911158
|
Verical | MCP8022-5015H/NHXVAO Min Qty: 45 Package Multiple: 1 | Americas - 145 |
|
$1.4925 / $1.7364 | Buy Now |
DISTI #
MCP80225015HNHXVAO
|
TME | IC: driver, 3-phase motor controller,LDO, UART, VQFN40, 0.5A, Ch: 3 Min Qty: 1 | 145 |
|
$1.1100 / $1.5500 | Buy Now |
DISTI #
MCP8022-5015H/NHXVAO
|
Avnet Silica | Motor Driver, DC Brushless, 3 Outputs, 4 V to 40 V, WFVQFN-EP-40, -40 �C to 150 �C (Alt: MCP8022-5015H/NHXVAO) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP8022-5015H/NHXVAO
|
EBV Elektronik | Motor Driver, DC Brushless, 3 Outputs, 4 V to 40 V, WFVQFN-EP-40, -40 �C to 150 �C (Alt: MCP8022-5015H/NHXVAO) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4228099
|
element14 Asia-Pacific | MOTOR DRIVER, BLDC, 0.5A, WFVQFN-EP-40 RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$1.5041 / $1.6596 | Buy Now |
DISTI #
4228099
|
Farnell | MOTOR DRIVER, BLDC, 0.5A, WFVQFN-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 250 |
|
$1.4685 / $2.0208 | Buy Now |