-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP795W10-I/ST by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4533
|
Newark | Rtcc, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtcc, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 / $1.8800 | Buy Now |
DISTI #
MCP795W10-I/ST-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
381 In Stock |
|
$1.5900 / $1.8100 | Buy Now |
DISTI #
MCP795W10-I/ST
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5210 / $1.6250 | Buy Now |
DISTI #
579-MCP795W10-I/ST
|
Mouser Electronics | Real Time Clock 1Kb EE 64B SRAM WD TED ID RoHS: Compliant | 1714 |
|
$1.5900 / $1.8100 | Buy Now |
DISTI #
MCP795W10-I/ST
|
Microchip Technology Inc | SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, ID, TSSOP, Projected EOL: 2039-11-15 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3693 Alternates Available |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
70453464
|
RS | SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, ID14 TSSOP 4.4mm TUBE | Microchip Technology... more RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.2100 | RFQ |
|
Future Electronics | SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, ID RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$1.5700 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automot... more RoHS: Compliant | 3936 Factory Stock |
|
$1.5100 / $1.7300 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
DISTI #
MCP795W10-I/ST
|
TME | IC: RTC circuit, SPI, SRAM, 64BSRAM, 1.8÷5.5VDC, TSSOP14 Min Qty: 1 | 0 |
|
$1.7800 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP795W10-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP795W10-I/ST
Microchip Technology Inc
REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 5 MHz | |
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP795W10-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795W10-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP795W22T-I/ST | Microchip Technology Inc | $2.1550 | REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 | MCP795W10-I/ST vs MCP795W22T-I/ST |
MCP795W10-I/SL | Microchip Technology Inc | $1.7874 | REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP795W10-I/ST vs MCP795W10-I/SL |
MCP795W20T-I/ST | Microchip Technology Inc | $2.0450 | REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 | MCP795W10-I/ST vs MCP795W20T-I/ST |
MCP795W20T-I/SL | Microchip Technology Inc | $2.0000 | REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP795W10-I/ST vs MCP795W20T-I/SL |
MCP795W20-I/SL | Microchip Technology Inc | $1.9808 | REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP795W10-I/ST vs MCP795W20-I/SL |