-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8723
|
Newark | Rtcc, Spi, 1Kb Ee, 64B Sram, Soic-14, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:14Pins, Ic Rohs Compliant: Yes |Microchip MCP795W10-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 821 |
|
$1.5900 / $1.8200 | Buy Now |
DISTI #
47T5322
|
Newark | Spi Gpp Rtcc, 1Kb Ee, 64B Sram, Wd Timer, Event Detect, Id 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MCP795W10-I/SL Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
MCP795W10-I/SL-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$1.5375 / $1.7500 | Buy Now |
DISTI #
MCP795W10-I/SL
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP795W10-I/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.7500 | Buy Now |
DISTI #
579-MCP795W10-I/SL
|
Mouser Electronics | Real Time Clock 1Kb EE 64B SRAM WD TED ID RoHS: Compliant | 305 |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
MCP795W10-I/SL
|
Microchip Technology Inc | SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, ID, Projected EOL: 2039-11-03 RoHS: Compliant pbFree: Yes |
1494 Alternates Available |
|
$1.4100 / $1.7500 | Buy Now |
DISTI #
70451822
|
RS | SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, ID14 SOIC .150in TUBE | Microchip Technology Inc. MCP795W10-I/SL RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, ID RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$1.5000 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
MCP795W10-I/SL
|
Avnet Americas | Real Time Clock Serial 64Byte 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP795W10-I/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP795W10-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP795W10-I/SL
Microchip Technology Inc
REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP795W10-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795W10-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP795W10T-I/SL | REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP795W10-I/SL vs MCP795W10T-I/SL |