-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79520-I/MS by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5355
|
Newark | Rtc, Aec-Q100, -40 To 85Deg C, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$1.2200 / $1.3400 | Buy Now |
DISTI #
MCP79520-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
907 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
47T5355
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP - Bulk (Alt: 47T53... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk |
210 Partner Stock |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
MCP79520-I/MS
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 10 Pins, MSOP - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.1817 / $1.2625 | Buy Now |
DISTI #
579-MCP79520-I/MS
|
Mouser Electronics | Real Time Clock SPI GP RTCC 2Kb EE 64B SRAM ID RoHS: Compliant | 17001 |
|
$1.2100 / $1.3700 | Buy Now |
DISTI #
V99:2348_06455182
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup 10-Pin MS... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2305 | Americas - 290 |
|
$1.2820 | Buy Now |
DISTI #
V36:1790_06455182
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup 10-Pin MS... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Date Code: 2322 | Americas - 53 |
|
$1.1790 | Buy Now |
DISTI #
MCP79520-I/MS
|
Microchip Technology Inc | SPI GP RTCC, 2Kb EE, 64B SRAM,ID, MSOP, Projected EOL: 2039-03-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
3095 Alternates Available |
|
$1.1100 / $1.3900 | Buy Now |
DISTI #
70452032
|
RS | Microchip MCP79520-I/MS, Real Time Clock, 64B RAM Serial, 10-Pin MSOP Min Qty: 300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | MCP7952X Series 3 V SPI Real-Time Clock Calendar with Battery Switchover RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Tube |
100 Tube |
|
$1.2200 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79520-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79520-I/MS
Microchip Technology Inc
REAL TIME CLOCK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79520-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79520-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79520T-I/MS | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP79520-I/MS vs MCP79520T-I/MS |
M41T93RQA6E | STMicroelectronics | Check for Price | 1 TIMER(S), REAL TIME CLOCK, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | MCP79520-I/MS vs M41T93RQA6E |
MCP79521-I/MN | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP79520-I/MS vs MCP79521-I/MN |
MCP79512T-I/MN | Microchip Technology Inc | $1.5100 | REAL TIME CLOCK | MCP79520-I/MS vs MCP79512T-I/MN |
MCP79510-I/MN | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP79520-I/MS vs MCP79510-I/MN |
MCP79522-I/MN | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP79520-I/MS vs MCP79522-I/MN |
MCP79520T-I/MN | Microchip Technology Inc | $1.3665 | REAL TIME CLOCK | MCP79520-I/MS vs MCP79520T-I/MN |
MCP79521T-I/MN | Microchip Technology Inc | $1.4497 | REAL TIME CLOCK | MCP79520-I/MS vs MCP79521T-I/MN |
MCP79511-I/MS | Microchip Technology Inc | $1.3883 | REAL TIME CLOCK | MCP79520-I/MS vs MCP79511-I/MS |
MCP79522T-I/MS | Microchip Technology Inc | $1.5900 | REAL TIME CLOCK | MCP79520-I/MS vs MCP79522T-I/MS |
The MCP79520-I/MS has a maximum of 1 million write cycles per page, and 100,000 erase cycles per block.
The MCP79520-I/MS has a built-in power-fail detect and write-protect feature that prevents data corruption during power failures.
The MCP79520-I/MS requires a minimum clock frequency of 1 kHz, but it can operate up to 20 MHz.
Yes, the MCP79520-I/MS is rated for industrial temperature ranges from -40°C to +85°C.
The MCP79520-I/MS has built-in electrostatic discharge (ESD) protection up to ±4 kV human body model (HBM) and ±200 V machine model (MM).