-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8725
|
Newark | Rtcc, Spi, 1Kb Ee, 64B Sram, Msop-10, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Clock Ic Case Style:Msop, No. Of Pins:10Pins, Ic Rohs Compliant: Yes |Microchip MCP79510-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4983 |
|
$1.1800 / $1.3400 | Buy Now |
DISTI #
MCP79510-I/MS-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9228 In Stock |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
MCP79510-I/MS
|
Avnet Americas | Real Time Clock Serial 64Byte 10-Pin MSOP - Rail/Tube (Alt: MCP79510-I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
579-MCP79510-I/MS
|
Mouser Electronics | Real Time Clock SPI GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant | 3581 |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
V99:2348_06455163
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 715 |
|
$1.1800 / $1.2120 | Buy Now |
DISTI #
E54:1762_03400140
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2430 | Europe - 200 |
|
$1.1800 | Buy Now |
DISTI #
V36:1790_06455163
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 52 |
|
$1.1119 / $1.1625 | Buy Now |
DISTI #
MCP79510-I/MS
|
Microchip Technology Inc | SPI GPP RTCC w/1k EEPROM, 64B SRAM and Unique ID., Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
16142 Alternates Available |
|
$1.0400 / $1.2900 | Buy Now |
DISTI #
70451393
|
RS | Microchip MCP79510-I/MS, Real Time Clock, 64B RAM Serial-SPI, 10-Pin MSOP | Microchip Technology Inc. MCP79510-I/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | SPI GP RTCC, 1KB EE, 64B SRAM, ID RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 600Tube |
|
$1.1800 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79510-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79510-I/MS
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPEARTES AT 1.8V MIN SUPPLY AT 3MHZ CLOCK FREQ | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79510-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79510-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79510T-I/MS | REAL TIME CLOCK | Microchip Technology Inc | MCP79510-I/MS vs MCP79510T-I/MS |