Part Details for MCP79410T-I/ST by Microchip Technology Inc
Results Overview of MCP79410T-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79410T-I/ST Information
MCP79410T-I/ST by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP79410T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6665
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock I... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP79410T-I/STCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3868 In Stock |
|
$0.9625 / $1.0800 | Buy Now |
DISTI #
MCP79410T-I/ST
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9314 / $0.9946 | Buy Now |
DISTI #
579-MCP79410T-I/ST
|
Mouser Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant | 4999 |
|
$0.9630 / $1.0800 | Buy Now |
DISTI #
MCP79410T-I/ST
|
Microchip Technology Inc | RTCC with 1k EEPROM and battery-backed SRAM, TSSOP, Projected EOL: 2034-10-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
70047531
|
RS | 8 TSSOP 4.4MM T/R, I2C GP RTCC, 1KB EE, 64B SRAM, ID | Microchip Technology Inc. MCP79410T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | 8 TSSOP 4.4MM T/r, I2C Gp Rtcc, 1KB Ee, 64B SRAM, Id | Microchip Technology Inc. MCP79410T-I/ST RoHS: Compliant | 2500 Factory Stock |
|
$0.9220 / $1.0550 | Buy Now |
|
NAC | I2C GP RTCC, 1Kb EE, 64B SRAM, ID - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
MCP79410T-I/ST
|
Avnet Silica | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins TSSOP (Alt: MCP79410T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP79410T-I/ST
|
EBV Elektronik | RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins TSSOP (Alt: MCP79410T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |