-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP79410T-I/MS by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6663
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock I... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP79410T-I/MSCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5988 In Stock |
|
$0.9625 / $1.0800 | Buy Now |
DISTI #
MCP79410T-I/MS
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9314 / $0.9946 | Buy Now |
DISTI #
579-MCP79410T-I/MS
|
Mouser Electronics | Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID RoHS: Compliant | 4315 |
|
$0.9630 / $1.0800 | Buy Now |
DISTI #
MCP79410T-I/MS
|
Microchip Technology Inc | RTCC with 1k EEPROM and battery-backed SRAM, MSOP, Projected EOL: 2034-10-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3910 Alternates Available |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
70047506
|
RS | 8 MSOP 3X3MM T/R, I2C GP RTCC, 1KB EE, 64B SRAM, ID | Microchip Technology Inc. MCP79410T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | MCP79410 Series 5.5 V 32.76 kHz Surface Mount Clock - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
2500 Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tape&... more RoHS: Compliant |
500 In Stock 5000 Factory Stock |
|
$0.9180 / $0.9610 | Buy Now |
DISTI #
67180478
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin MSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2312 | Americas - 500 |
|
$1.1986 / $1.2493 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.4062 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP79410T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79410T-I/MS
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP79410T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79410T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79411T-I/MS | Microchip Technology Inc | Check for Price | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | MCP79410T-I/MS vs MCP79411T-I/MS |
MCP79412T-I/MS | Microchip Technology Inc | Check for Price | REAL TIME CLOCK, PDSO8, ROHS COMPLAINT, PLASTIC, MSOP-8 | MCP79410T-I/MS vs MCP79412T-I/MS |
MCP79411T-I/ST | Microchip Technology Inc | Check for Price | REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | MCP79410T-I/MS vs MCP79411T-I/ST |
MCP79412T-I/SN | Microchip Technology Inc | $1.2350 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP79410T-I/MS vs MCP79412T-I/SN |
MCP79411-I/ST | Microchip Technology Inc | $1.1230 | REAL TIME CLOCK, PDSO8, 4.40 MM BODY, ROHS COMPLAINT, PLASTIC, TSSOP-8 | MCP79410T-I/MS vs MCP79411-I/ST |
MCP79411T-I/SN | Microchip Technology Inc | $1.2350 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP79410T-I/MS vs MCP79411T-I/SN |
The MCP79410T-I/MS can support clock frequencies up to 32 kHz.
The MCP79410T-I/MS automatically accounts for leap years, so no additional programming is required.
Yes, the MCP79410T-I/MS has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM contents during power failures.
The internal oscillator on the MCP79410T-I/MS has an accuracy of ±10 ppm over the operating temperature range.
Yes, the MCP79410T-I/MS has a high-accuracy oscillator that can be calibrated to achieve accuracy better than ±2 ppm.