Datasheets
MCP79410-I/MNYVAO by: Microchip Technology Inc

Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8

Part Details for MCP79410-I/MNYVAO by Microchip Technology Inc

Overview of MCP79410-I/MNYVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP79410-I/MNYVAO

Part # Distributor Description Stock Price Buy
DISTI # MCP79410-I/MNYVAO
Microchip Technology Inc RTCC with 1k EEPROM and battery-backed SRAM, Projected EOL: 2044-11-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.9700
  • 25 $0.8900
  • 100 $0.8500
  • 1,000 $0.8000
  • 5,000 $0.7700
$0.7700 / $0.9700 Buy Now

Part Details for MCP79410-I/MNYVAO

MCP79410-I/MNYVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP79410-I/MNYVAO Part Data Attributes

MCP79410-I/MNYVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP79410-I/MNYVAO Microchip Technology Inc Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TDFN-8
Reach Compliance Code compliant
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-N8
Length 3 mm
Number of Terminals 8
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words) 64
Screening Level AEC-Q100; TS 16949
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile NO
Width 2 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP79410-I/MNYVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP79410-I/MNYVAO by Microchip Technology Inc

  • Please alert me when MCP79410-I/MNYVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP79410-I/MNYVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP79410-I/MNYVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP79410-I/MNYVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP79410-I/MNYVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP79410-I/MNYVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: