Part Details for MCP73871DM-VPCC by Microchip Technology Inc
Overview of MCP73871DM-VPCC by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73871DM-VPCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0822
|
Newark | Demo Board, Battery Charger, Kit Application Type:Power Management - Battery, Application Sub Type:Battery Charger, Silicon Core Number:Mcp73871, Silicon Manufacturer:Microchip, Kit Contents:Demonstration Board Mcp73871, Product Rohs Compliant: Yes |Microchip MCP73871DM-VPCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.8700 | Buy Now |
DISTI #
14R8884
|
Newark | Demo Board With Voltage Proportional Current Control, Kit Application Type:Power Management - Battery, Application Sub Type:Battery Charger, Silicon Core Number:Mcp73871, Silicon Manufacturer:Microchip, Product Range:- Rohs Compliant: Na |Microchip MCP73871DM-VPCC Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8700 | Buy Now |
DISTI #
MCP73871DM-VPCC-ND
|
DigiKey | DEMO BOARD FOR MCP73871 Min Qty: 1 Lead time: 40 Weeks Container: Box |
8 In Stock |
|
$32.2300 | Buy Now |
DISTI #
MCP73871DM-VPCC
|
Avnet Americas | MCP73871 USB/AC Battery Charger Demonstration Board - Boxed Product (Development Kits) (Alt: MCP73871DM-VPCC) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
$31.6100 | Buy Now |
DISTI #
579-MCP73871DM-VPCC
|
Mouser Electronics | Power Management IC Development Tools MCP73871 Demo Board with(VPCC) RoHS: Compliant | 8 |
|
$31.6100 | Buy Now |
DISTI #
MCP73871DM-VPCC
|
Microchip Technology Inc | MCP73871 Demo Board with Voltage Proportional Current Control (VPCC), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
48 Alternates Available |
|
$31.6100 | Buy Now |
DISTI #
70414412
|
RS | Voltage Proportional Current Control | Microchip Technology Inc. MCP73871DM-VPCC RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6400 / $68.4900 | RFQ |
|
Future Electronics | EVAL BOARD RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$33.1800 / $34.8400 | Buy Now |
|
Onlinecomponents.com | MCP73871 Battery Management 4.179VDC to 4.224VDC Output Demonstration Board RoHS: Compliant | 0 |
|
$43.4300 | Buy Now |
DISTI #
70324304
|
Verical | MCP73871 Battery Management 4.179VDC to 4.224VDC Output Demonstration Board Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$40.0000 | Buy Now |