-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73871-1AAI/ML by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8144
|
Newark | Usb/Ac Battery Charger With Power Path Management 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73871-1AAI/ML-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
329 In Stock |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871-1AAI/ML
|
Avnet Americas | Stand-Alone System Load Sharing and Li-Ion/Li-Polymer Battery Charge Management Controller 4.1V Char... more RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-MCP73871-1AAI/ML
|
Mouser Electronics | Battery Management USB/AC Battery Charger w/Pwr Mgmt RoHS: Compliant | 323 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871-1AAI/ML
|
Microchip Technology Inc | USB/AC Battery Charger with Power Path Management, QFN, Projected EOL: 2034-07-17 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4004 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube RoHS: Compliant | 4004 Factory Stock |
|
$1.5700 / $1.7900 | Buy Now |
DISTI #
MCP73871-1AAI
|
TME | IC: PMIC, battery charging controller, 4.1V, 1 x Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$1.6300 / $2.0900 | RFQ |
|
NAC | USB/AC Battery Charger with Power Path Management - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$1.9400 / $2.3800 | Buy Now |
DISTI #
MCP73871-1AAI/ML
|
EBV Elektronik | (Alt: MCP73871-1AAI/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube RoHS: Compliant | 4004 Factory Stock |
|
$1.5700 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73871-1AAI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73871-1AAI/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.38 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP73871-1AAI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73871-1AAI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73871T-1AAI/ML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871T-1AAI/ML |
MCP73871T-4CAI/ML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871T-4CAI/ML |
MCP73871-4CCI/ML | Microchip Technology Inc | $1.7995 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871-4CCI/ML |
MCP73871-2CAI/ML | Microchip Technology Inc | $1.5091 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871-2CAI/ML |
MCP73871-2AAI/ML | Microchip Technology Inc | $1.6622 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871-2AAI/ML |
MCP73871-4CAI/ML | Microchip Technology Inc | $1.7995 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871-4CAI/ML |
MCP73871T-2AAI/ML | Microchip Technology Inc | $2.2850 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871T-2AAI/ML |
MCP73871T-4CCI/ML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871T-4CCI/ML |
MP2637GR-Z | Monolithic Power Systems | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, QFN-24 | MCP73871-1AAI/ML vs MP2637GR-Z |
MCP73871-1CCI/ML | Microchip Technology Inc | $1.7995 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | MCP73871-1AAI/ML vs MCP73871-1CCI/ML |
The maximum input voltage that the MCP73871-1AAI/ML can handle is 6V. However, it's recommended to operate within the recommended input voltage range of 3.75V to 5.5V for optimal performance and reliability.
The MCP73871-1AAI/ML has a built-in over-temperature protection (OTP) feature that shuts down the device when the junction temperature exceeds 150°C. Once the temperature drops below 130°C, the device will automatically restart.
The typical charging current for the MCP73871-1AAI/ML is 500mA, but it can be programmed to 100mA, 200mA, or 500mA using the ISET pin.
No, the MCP73871-1AAI/ML is designed to charge a single lithium-ion or lithium-polymer battery. Charging multiple batteries in parallel would require a separate charger for each battery or a more complex charging circuit.
The MCP73871-1AAI/ML has a built-in battery detection feature that can detect the presence or absence of a battery. If the battery is removed or inserted during charging, the device will automatically restart the charging cycle once the battery is detected.