Part Details for MCP73843T-420I/MS by Microchip Technology Inc
Overview of MCP73843T-420I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43L420IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.1V to +4.5V Single Supply, Quad SPDT (Dual DPDT) Analog Switch, QFN, /Reel | |
ISL6420IAZ | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QSOP, /Tube | |
ISL6420IRZ-T | Renesas Electronics Corporation | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, SCQFN, /Reel |
Price & Stock for MCP73843T-420I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9442
|
Newark | Ic, battery Management, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP73843T-420I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 | Buy Now |
DISTI #
MCP73843T-420I/MS-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
DISTI #
MCP73843T-420I/MS
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol Packs ?30mA 4.2V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP73843T-420I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.7600 | Buy Now |
DISTI #
579-MCP73843T420I/MS
|
Mouser Electronics | Battery Management w/ Chrge Sfty Timer RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
MCP73843T-420I/MS
|
Microchip Technology Inc | Lithium Ion-Polymer Charge Mgmt. Controller, Projected EOL: 2034-08-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.7600 | Buy Now |
DISTI #
70567200
|
RS | IC CONTROLLER LI-ION 4.2V 8MSOP | Microchip Technology Inc. MCP73843T-420I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Ic, battery Management, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Microchip MCP73843T-420I/MS RoHS: Compliant | Alternative Product Available |
|
$1.1800 / $2.4700 | Buy Now |
|
NAC | Advanced Single Cell Lithium-Ion/Lithium-Polymer Charge Management Controller with Charge Safety Timer - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
MCP73843T-420I/MS
|
Avnet Silica | Linear Charge Management Controller Li-Ion/Li-Pol Packs �30mA 4.2V 8-Pin MSOP T/R (Alt: MCP73843T-420I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP73843T-420I/MS
MCP73843T-420I/MS CAD Models
MCP73843T-420I/MS Part Data Attributes
|
MCP73843T-420I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73843T-420I/MS
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP73843T-420I/MS
This table gives cross-reference parts and alternative options found for MCP73843T-420I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73843T-420I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73843T-420IUN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP73843T-420I/MS vs MCP73843T-420IUN |
MCP73843T-420IMS | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP73843T-420I/MS vs MCP73843T-420IMS |
MCP73843-420IUN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | MCP73843T-420I/MS vs MCP73843-420IUN |