-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73838-FCI/MF by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6523
|
Newark | Ic, Li-Ion Battery Charger, 10 Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
MCP73838-FCI/MF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
154 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73838-FCI/MF
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP73838-FC... more RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1466 / $1.2250 | Buy Now |
DISTI #
579-MCP73838-FCI/MF
|
Mouser Electronics | Battery Management 1A USB/DC Auto Swtch Li-Ion Chrgr TE Otpt RoHS: Compliant | 1638 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73838-FCI/MF
|
Microchip Technology Inc | 1A SINGLE CELL CHARGER WITH USB PORT AND AC ADAPTER SUPPLY MANAGEMENT, DFN, Projected EOL: 2034-11-2... more COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7040 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70413754
|
RS | MCP73838-FCI/MF, Battery Charge Controller Lithium-Ion, Lithium-Polymer,10-Pin DFN | Microchip Techn... more RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube RoHS: Compliant | 6960 Factory Stock |
|
$0.9700 / $1.1570 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 84 |
|
$1.7600 / $3.5200 | Buy Now | |
|
NAC | 1A USB/DC input auto-swich Li-Ion charger TE output - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.2200 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73838-FCI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73838-FCI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73838-FCI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73838-FCI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73838T-FCI/MF | Microchip Technology Inc | $1.0000 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | MCP73838-FCI/MF vs MCP73838T-FCI/MF |
The maximum charging current that the MCP73838 can handle is 1.5A, but it can be adjusted to a lower value using an external resistor.
The MCP73838 has a built-in over-charge protection feature that prevents the battery from being overcharged. It does this by monitoring the battery voltage and temperature, and terminating the charge cycle when the battery is fully charged.
Yes, the MCP73838 can be used for charging multiple batteries in parallel, but it requires an external circuit to balance the charge between the batteries.
The operating temperature range of the MCP73838 is -40°C to +85°C.
The MCP73838 has a built-in battery fault detection feature that detects faults such as over-voltage, under-voltage, and over-temperature. It can also detect a faulty battery and prevent it from being charged.