Part Details for MCP73828-4.1VUA by Microchip Technology Inc
Results Overview of MCP73828-4.1VUA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73828-4.1VUA Information
MCP73828-4.1VUA by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP73828-4.1VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4282
|
Newark | Ic, battery Management, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP73828-4.1VUA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
MCP73828-4.1VUA-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
67 In Stock |
|
$1.1125 / $1.3700 | Buy Now |
DISTI #
MCP73828-4.1VUA
|
Avnet Americas | Linear Charge Management Controller Li-Ion 4.1V 8-Pin MSOP - Rail/Tube (Alt: MCP73828-4.1VUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0413 / $1.1125 | Buy Now |
DISTI #
579-MCP73828-4.1VUA
|
Mouser Electronics | Battery Management W/ Charge Comp Mon RoHS: Compliant | 172 |
|
$1.1200 / $1.3700 | Buy Now |
DISTI #
MCP73828-4.1VUA
|
Microchip Technology Inc | Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator a, MSOP, Projected EO... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5645 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
70567204
|
RS | IC CONTROLLR LI-ION 4.1V 8-MSOP | Microchip Technology Inc. MCP73828-4.1VUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5600 Factory Stock |
|
$1.0700 / $1.2700 | Buy Now |
DISTI #
MCP73828-4.1VUA
|
TME | IC: PMIC, battery charging controller, 4.1V, 1 x Li-Ion, MSOP8 Min Qty: 1 | 0 |
|
$1.2100 / $1.9100 | RFQ |
|
NAC | Single Cell Li-Ion Charge Management Controller with Charge Complete Indicator and Temperature Monit... more RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
MCP73828-4.1VUA
|
Avnet Silica | Linear Charge Management Controller LiIon 41V 8Pin MSOP (Alt: MCP73828-4.1VUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP73828-4.1VUA
MCP73828-4.1VUA CAD Models
MCP73828-4.1VUA Part Data Attributes
|
MCP73828-4.1VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73828-4.1VUA
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.1V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP73828-4.1VUA
This table gives cross-reference parts and alternative options found for MCP73828-4.1VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73828-4.1VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24079TRGTT | Texas Instruments | $1.9804 | Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85 | MCP73828-4.1VUA vs BQ24079TRGTT |
X4003M8IZ-4.5A | Intersil Corporation | Check for Price | CPU Supervisor; MSOP8, SOIC8; Temp Range: See Datasheet | MCP73828-4.1VUA vs X4003M8IZ-4.5A |
X4003M8Z-4.5A | Intersil Corporation | Check for Price | CPU Supervisor; MSOP8, SOIC8; Temp Range: See Datasheet | MCP73828-4.1VUA vs X4003M8Z-4.5A |
X4003M8-4.5A | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3 MM, PLASTIC, MO-187AA, MSOP-8 | MCP73828-4.1VUA vs X4003M8-4.5A |
BQ24079TRGTR | Texas Instruments | Check for Price | Standalone 1-cell 1.5-A linear charger, Power Path, 4.1-V VBAT and Voltage-based TS 16-VQFN -40 to 85 | MCP73828-4.1VUA vs BQ24079TRGTR |
MCP73828-4.2VUA | Microchip Technology Inc | $1.2481 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8 | MCP73828-4.1VUA vs MCP73828-4.2VUA |
MCP73828-4.1VUA Frequently Asked Questions (FAQ)
-
The maximum input voltage that the MCP73828-4.1VUA can handle is 6V. Exceeding this voltage may damage the device.
-
The MCP73828-4.1VUA has a built-in over-discharge protection feature that prevents the battery from being over-discharged. When the battery voltage falls below 2.5V, the device will automatically disconnect the load to prevent further discharge.
-
No, the MCP73828-4.1VUA is specifically designed for charging Li-Ion/Li-Polymer batteries. Using it with other types of batteries may not provide optimal charging performance or may even damage the device.
-
The STAT pin is an open-drain output that indicates the charging status of the battery. It can be used to monitor the charging status and provide visual feedback to the user.
-
The MCP73828-4.1VUA has a built-in thermal regulation feature that prevents the device from overheating during charging. If the device temperature exceeds 120°C, it will automatically reduce the charging current to prevent overheating.