Part Details for MCP73213T-A21I/MF by Microchip Technology Inc
Results Overview of MCP73213T-A21I/MF by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP73213T-A21I/MF Information
MCP73213T-A21I/MF by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP73213T-A21I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6500
|
Newark | Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73213T-A21I/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73213T-A21I/MFCT-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3180 In Stock |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73213T-A21I/MF
|
Avnet Americas | Dual-Cell Li-Ion/Li-Polymer Battery Charge Management Controller with Input Overvoltage Protection13... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-MCP73213TA21IMF
|
Mouser Electronics | Battery Management OVP BATTERY CHARGER DUAL CELL RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
MCP73213T-A21I/MF
|
Microchip Technology Inc | Dual cell OVP battery charger, DFN, Projected EOL: 2039-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
NAC | Dual cell OVP battery charger - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9400 / $2.3800 | Buy Now |
|
Master Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.8V 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for MCP73213T-A21I/MF
MCP73213T-A21I/MF CAD Models
MCP73213T-A21I/MF Part Data Attributes
|
MCP73213T-A21I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73213T-A21I/MF
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 9.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP73213T-A21I/MF
This table gives cross-reference parts and alternative options found for MCP73213T-A21I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73213T-A21I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP73213-A21I/MF | Microchip Technology Inc | $1.9591 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 | MCP73213T-A21I/MF vs MCP73213-A21I/MF |