Part Details for MCP73213-A6AI/MF by Microchip Technology Inc
Overview of MCP73213-A6AI/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP73213-A6AI/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6492
|
Newark | Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73213-A6AI/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73213-A6AI/MF-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
91 In Stock |
|
$2.4100 | Buy Now |
DISTI #
MCP73213-A6AI/MF
|
Avnet Americas | Battery Charge Management Controller Li-Ion/Li-Pol 130mA to 1100mA 8.4V 10-Pin DFN Tube - Rail/Tube (Alt: MCP73213-A6AI/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73213-A6AI/MF
|
Mouser Electronics | Battery Management OVP BATTERY CHARGER DUAL CELL RoHS: Compliant | 250 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73213-A6AI/MF
|
Microchip Technology Inc | Dual cell OVP battery charger, Projected EOL: 2034-07-22 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant | 1200 Factory Stock |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
MCP73213-A6AI/MF
|
TME | IC: PMIC, battery charging controller, Iout: 1.1A, DFN10, 4÷16VDC Min Qty: 1 | 0 |
|
$1.7800 / $2.8100 | RFQ |
|
NAC | Dual cell OVP battery charger - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 960 |
|
$1.9400 / $2.3800 | Buy Now |
|
Master Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant | 1200 Factory Stock |
|
$1.5600 / $1.9900 | Buy Now |
Part Details for MCP73213-A6AI/MF
MCP73213-A6AI/MF CAD Models
MCP73213-A6AI/MF Part Data Attributes
|
MCP73213-A6AI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73213-A6AI/MF
Microchip Technology Inc
IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 9.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +8.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP73213-A6AI/MF
This table gives cross-reference parts and alternative options found for MCP73213-A6AI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73213-A6AI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73213T-A6AI/MF | IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC | Microchip Technology Inc | MCP73213-A6AI/MF vs MCP73213T-A6AI/MF |