Datasheets
MCP73213-A61I/MF by: Microchip Technology Inc

Power Supply Support Circuit, Fixed, 1 Channel, PDSO10

Part Details for MCP73213-A61I/MF by Microchip Technology Inc

Overview of MCP73213-A61I/MF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP73213-A61I/MF

Part # Distributor Description Stock Price Buy
DISTI # 43AC6495
Newark Dual Cell Ovp Battery Charger 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73213-A61I/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8800
$1.8800 Buy Now
DISTI # MCP73213-A61I/MF-ND
DigiKey IC BATT CHG LI-ION 2CELL 10DFN Min Qty: 240 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 240 $1.8200
$1.8200 Buy Now
DISTI # MCP73213-A61I/MF
Avnet Americas Battery Charge Management Controller Li-Ion/Li-Pol 130mA to 1100mA 8.4V 10-Pin DFN Tube - Rail/Tube (Alt: MCP73213-A61I/MF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.4100
  • 25 $2.0100
  • 100 $1.8200
$1.8200 / $2.4100 Buy Now
DISTI # 579-MCP73213-A61I/MF
Mouser Electronics Battery Management OVP BATTERY CHARGER DUAL CELL RoHS: Compliant 50
  • 1 $2.4100
  • 25 $2.0100
  • 120 $1.8200
$1.8200 / $2.4100 Buy Now
DISTI # MCP73213-A61I/MF
Microchip Technology Inc Dual cell OVP battery charger, Projected EOL: 2039-10-06 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.4100
  • 25 $2.0100
  • 100 $1.8200
  • 1,000 $1.7700
  • 5,000 $1.7300
$1.7300 / $2.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 0
  • 240 $1.8700
$1.8700 Buy Now
Onlinecomponents.com Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant 0
  • 10 $1.9600
  • 120 $1.7900
  • 360 $1.7200
  • 600 $1.6800
  • 1,080 $1.6200
  • 2,520 $1.5900
  • 5,040 $1.5700
$1.5700 / $1.9600 Buy Now
DISTI # MCP73213-A61I/MF
TME IC: PMIC, battery charging controller, Iout: 1.1A, DFN10, 4÷16VDC Min Qty: 1 0
  • 1 $2.8100
  • 5 $2.5300
  • 25 $2.2400
  • 120 $2.0100
  • 360 $1.8900
  • 1,080 $1.7800
$1.7800 / $2.8100 RFQ
NAC Dual cell OVP battery charger - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube 0
  • 1 $2.3800
  • 100 $2.1500
  • 500 $1.9900
  • 1,000 $1.9400
$1.9400 / $2.3800 Buy Now
Master Electronics Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 8.4V 10-Pin DFN EP Tube RoHS: Compliant 0
  • 10 $1.9600
  • 120 $1.7900
  • 360 $1.7200
  • 600 $1.6800
  • 1,080 $1.6200
  • 2,520 $1.5900
  • 5,040 $1.5700
$1.5700 / $1.9600 Buy Now

Part Details for MCP73213-A61I/MF

MCP73213-A61I/MF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP73213-A61I/MF Part Data Attributes

MCP73213-A61I/MF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP73213-A61I/MF Microchip Technology Inc Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DFN-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO
Analog IC - Other Type LINEAR BATTERY CHARGER
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 9.2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for MCP73213-A61I/MF

This table gives cross-reference parts and alternative options found for MCP73213-A61I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73213-A61I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP73213T-F6TI/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213T-F6TI/MF
MCP73213-A6X/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-A6X/MF
MCP73213T-A6BI/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213T-A6BI/MF
MCP73213-B6AI/MF IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-B6AI/MF
MCP73213T-A5JI/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213T-A5JI/MF
MCP73213-G6AI/MF IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-G6AI/MF
MCP73213T-A6W/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213T-A6W/MF
MCP73213-A6AI/MF IC,BATTERY MANAGEMENT,LLCC,10PIN,PLASTIC Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-A6AI/MF
MCP73213-A6W/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-A6W/MF
MCP73213-F6TI/MF Power Supply Support Circuit, Fixed, 1 Channel, PDSO10 Microchip Technology Inc MCP73213-A61I/MF vs MCP73213-F6TI/MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP73213-A61I/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP73213-A61I/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP73213-A61I/MF would you like to use for your alert(s)?
  • Please alert me when MCP73213-A61I/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP73213-A61I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP73213-A61I/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP73213-A61I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP73213-A61I/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP73213-A61I/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: