MCP6V97-E/MS
Microchip Technology Inc
Description: Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8

Overview of MCP6V97-E/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6V97-E/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 17AJ6043
Newark Opamp, 10Mhz, -40 To 125Degc, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.4V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:25µv Rohs Compliant: Yes |Microchip MCP6V97-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 24
  • 1 $0.4400
  • 10 $0.4400
  • 25 $0.4400
  • 50 $0.4400
  • 100 $0.4400
$0.4400 Buy Now
DISTI # 150-MCP6V97-E/MS-ND
DigiKey IC OPAMP ZER-DRIFT 2CIRC 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 5102
In Stock
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5900
$1.5900 / $2.0800 Buy Now
DISTI # 17AJ6043
Avnet Americas Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP - Bulk (Alt: 17AJ6043) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk 24 Partner Stock
  • 1 $1.6500
$1.6500 Buy Now
DISTI # MCP6V97-E/MS
Avnet Americas Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP - Rail/Tube (Alt: MCP6V97-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5900
$1.5900 / $2.0800 Buy Now
DISTI # 579-MCP6V97-E/MS
Mouser Electronics Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp RoHS: Compliant 7977
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5900
$1.5900 / $2.0800 Buy Now
DISTI # V36:1790_25271305
Arrow Electronics Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Americas - 566100
  • 1 $1.6880
  • 10 $1.6600
  • 25 $1.5000
  • 100 $1.4090
  • 300 $1.3820
  • 500 $1.3670
  • 1,000 $1.3610
$1.3610 / $1.6880 Buy Now
DISTI # V72:2272_25271305
Arrow Electronics Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2144 Container: Cut Strips Americas - 34978
  • 1 $1.9570
  • 10 $1.9340
  • 25 $1.9110
  • 50 $1.8880
  • 100 $1.8650
  • 250 $1.8420
  • 500 $1.8200
  • 1,000 $1.7970
  • 3,000 $1.7740
  • 6,000 $1.7510
  • 15,000 $1.7280
  • 30,000 $1.7050
$1.7050 / $1.9570 Buy Now
DISTI # MCP6V97-E/MS
Microchip Technology Inc 10MHz Zero-Drift Op Amp, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes 153900
  • 1 $2.0800
  • 25 $1.7400
  • 100 $1.5900
  • 5,000 $1.5500
$1.5500 / $2.0800 Buy Now
DISTI # 73927088
RS Amplifier, dual, zero-drift Op Amp, extended temp. range, EMIRR at 1.8GHz: 93 d | Microchip Technology Inc. MCP6V97-E/MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 100 $2.3200
$2.3200 RFQ
Future Electronics Dual, zero-drift op-amp, E-temp RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Container: Tube 0
Tube
  • 1 $2.1300
  • 30 $2.0700
  • 100 $2.0100
  • 200 $1.9700
  • 500 $1.8800
$1.8800 / $2.1300 Buy Now
Onlinecomponents.com Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP RoHS: Compliant 1000 In Stock
153900 Factory Stock
  • 100 $1.5800
  • 300 $1.5100
  • 500 $1.4900
  • 1,000 $1.4200
  • 2,500 $1.4000
  • 5,000 $1.3800
$1.3800 / $1.5800 Buy Now
DISTI # 77382477
Verical Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2320 Americas - 566100
  • 4 $1.6230
$1.6230 Buy Now
DISTI # 65086058
Verical Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2144 Americas - 34978
  • 4 $2.0910
  • 10 $2.0690
  • 25 $2.0460
  • 50 $2.0230
  • 100 $2.0000
  • 250 $1.9770
  • 500 $1.9540
  • 1,000 $1.9310
  • 3,000 $1.9080
  • 6,000 $1.8850
  • 15,000 $1.8620
  • 30,000 $1.8390
$1.8390 / $2.0910 Buy Now
DISTI # 68770700
Verical Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2320 Americas - 1000
  • 100 $2.0540
  • 300 $1.9630
  • 500 $1.9370
  • 1,000 $1.8460
  • 2,500 $1.8200
$1.8200 / $2.0540 Buy Now
DISTI # MCP6V97-E/MS
TME IC: operational amplifier, 10MHz, 2.4÷5.5V, Ch: 2, MSOP8, IB: 50pA Min Qty: 1 0
  • 1 $2.5800
  • 3 $2.3200
  • 10 $2.0400
  • 25 $1.8300
  • 100 $1.7300
$1.7300 / $2.5800 RFQ
NAC Dual, Zero-Drift Op Amp, E Temp, 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 123100
  • 1 $2.1400
  • 100 $1.9300
  • 500 $1.7800
  • 1,000 $1.7400
$1.7400 / $2.1400 Buy Now
NexGen Digital   2
RFQ
DISTI # MCP6V97-E/MS
Avnet Silica Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP (Alt: MCP6V97-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6V97-E/MS
EBV Elektronik Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP (Alt: MCP6V97-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 10MHz 25uV 2pA Dual channel MSOP-8 Precision Op Amps ROHS 10
  • 1 $2.5521
  • 10 $2.4924
  • 30 $2.4531
  • 100 $2.4139
$2.4139 / $2.5521 Buy Now
Master Electronics Zero-Drift Operational Amplifier Dual 9.5V/us 2.4V to 5.5V 8-Pin MSOP RoHS: Compliant 1000 In Stock
153900 Factory Stock
  • 100 $1.5800
  • 300 $1.5100
  • 500 $1.4900
  • 1,000 $1.4200
  • 2,500 $1.4000
  • 5,000 $1.3800
$1.3800 / $1.5800 Buy Now

CAD Models for MCP6V97-E/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6V97-E/MS by Microchip Technology Inc

MCP6V97-E/MS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks, 3 Days
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
112 dB
Common-mode Reject Ratio-Nom
140 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
25 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Nom
9.5 V/us
Supply Current-Max
3.2 mA
Supply Voltage Limit-Max
6.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
10
Voltage Gain-Min
70794.578
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MCP6V97-E/MS
    Microchip Technology Inc
    Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
    VS

Alternate Parts for MCP6V97-E/MS

This table gives cross-reference parts and alternative options found for MCP6V97-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V97-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6V97T-E/MNY Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6V97-E/MS vs MCP6V97T-E/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V97-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V97-E/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6V97-E/MS would you like to use for your alert(s)?
  • Please alert me when MCP6V97-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6V97-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V97-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6V97-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V97-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V97-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: