-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3589
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6V87T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
150-MCP6V87T-E/MSCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4129 In Stock |
|
$1.4700 / $1.9500 | Buy Now |
DISTI #
MCP6V87T-E/MS
|
Avnet Americas | OP Amp Zero-Drift Dual 4V/us 2.2V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V87T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.9500 | Buy Now |
DISTI #
579-MCP6V87T-E/MS
|
Mouser Electronics | Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp | 17556 |
|
$1.4700 / $1.9500 | Buy Now |
DISTI #
MCP6V87T-E/MS
|
Microchip Technology Inc | 5MHz 0.5mA Zero-Drift Dual Op Amps, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.4500 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, MSOP-8, RoHS RoHS: Compliant |
2500 In Stock 2500 Factory Stock |
|
$1.3400 / $1.4400 | Buy Now |
DISTI #
68377498
|
Verical | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2318 | Americas - 2500 |
|
$1.7680 / $1.8720 | Buy Now |
|
NAC | Dual, Zero-Drift Op Amp, E Temp, 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
MCP6V87T-E/MS
|
Avnet Silica | OP Amp Zero-Drift Dual 4V/us 2.2V to 5.5V 8-Pin MSOP T/R (Alt: MCP6V87T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V87T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V87T-E/MS
Microchip Technology Inc
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 34.075 | |
CO2e (mg) | 419.123 | |
Samacsys Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2024-07-09 10:54:33 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.54 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 70794 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6V87T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V87T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V87-E/MS | Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6V87T-E/MS vs MCP6V87-E/MS |