Part Details for MCP6V84T-E/ST by Microchip Technology Inc
Results Overview of MCP6V84T-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V84T-E/ST Information
MCP6V84T-E/ST by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6V84T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1413
|
Newark | Quad, Zero-Drift Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP6V84T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5500 | Buy Now |
DISTI #
MCP6V84T-E/ST-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4400 | Buy Now |
DISTI #
MCP6V84T-E/ST
|
Avnet Americas | TSSOP Quad, Zero Drift Op Amp, E Temp - Tape and Reel (Alt: MCP6V84T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.5334 / $3.7750 | Buy Now |
DISTI #
579-MCP6V84T-E/ST
|
Mouser Electronics | Precision Amplifiers CAN FD Transceiver with Silent Mode RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
DISTI #
MCP6V84T-E/ST
|
Microchip Technology Inc | 5 Mhz Quad Zero Drift Op Amp, TSSOP, Projected EOL: 2044-02-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.3800 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, TSSOP-14, RoHS RoHS: Compliant | Alternative Product Available |
|
$3.1600 / $8.8900 | Buy Now |
|
NAC | Quad, Zero-Drift Op Amp, E Temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
DISTI #
MCP6V84T-E/ST
|
Avnet Silica | TSSOP Quad Zero Drift Op Amp E Temp (Alt: MCP6V84T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6V84T-E/ST
|
EBV Elektronik | TSSOP Quad Zero Drift Op Amp E Temp (Alt: MCP6V84T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Linear High Precision Op Amps-Chopper Stabilized, 5000kHz, 2.2Vto5.5V, TSSOP-14, RoHS RoHS: Compliant | Alternative Product Available |
|
$3.1600 / $8.8900 | Buy Now |
Part Details for MCP6V84T-E/ST
MCP6V84T-E/ST CAD Models
MCP6V84T-E/ST Part Data Attributes
|
MCP6V84T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V84T-E/ST
Microchip Technology Inc
OP-AMP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | yES | |
Input Offset Voltage-Max | 9 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 3.08 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1995262 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP6V84T-E/ST
This table gives cross-reference parts and alternative options found for MCP6V84T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V84T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6V84-E/ST | Microchip Technology Inc | $4.2450 | OP-AMP | MCP6V84T-E/ST vs MCP6V84-E/ST |