Part Details for MCP6V36UT-E/LTY by Microchip Technology Inc
Results Overview of MCP6V36UT-E/LTY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V36UT-E/LTY Information
MCP6V36UT-E/LTY by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6V36UT-E/LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3256
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP6V36UT-E/LTY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 | Buy Now |
DISTI #
32AH8625
|
Newark | Opamp, 300Khz, -40 To 125Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:300Khz, Supply ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8660 | Buy Now |
DISTI #
MCP6V36UT-E/LTYCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
MCP6V36UT-E/LTY
|
Avnet Americas | OP Amp Single 0.13V/us@1.8V to 5.5V 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V36UT-E/L... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8960 / $0.9568 | Buy Now |
DISTI #
579-MCP6V36UT-ELTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp | 0 |
|
$0.8400 | Order Now |
DISTI #
MCP6V36UT-E/LTY
|
Microchip Technology Inc | Single 300kHz Reduced Test Zero Drift Op Amp, SC70, Projected EOL: 2044-07-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
11000 Alternates Available |
|
$0.8300 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.7570 / $1.5860 | Buy Now |
|
NAC | Single, Zero-Drift Op Amp, E Temp - Package: 5 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MCP6V36UT-E/LTY
|
Avnet Silica | OP Amp Single 013Vus18V to 55V 18V to 55V 5Pin SC70 TR (Alt: MCP6V36UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6V36UT-E/LTY
|
EBV Elektronik | OP Amp Single 013Vus18V to 55V 18V to 55V 5Pin SC70 TR (Alt: MCP6V36UT-E/LTY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6V36UT-E/LTY
MCP6V36UT-E/LTY CAD Models
MCP6V36UT-E/LTY Part Data Attributes
|
MCP6V36UT-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V36UT-E/LTY
Microchip Technology Inc
Operational Amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 0.034 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MCP6V36UT-E/LTY
This table gives cross-reference parts and alternative options found for MCP6V36UT-E/LTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V36UT-E/LTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6V36UT-E/OT | Microchip Technology Inc | $1.0250 | Operational Amplifier | MCP6V36UT-E/LTY vs MCP6V36UT-E/OT |