-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 8 uV OFFSET-MAX, 0.3 MHz BAND WIDTH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T9283
|
Newark | Operational Amplifier, Single, 300 Khz, 1, 0.13 V/ S, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6V31T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10117 |
|
$1.1600 | Buy Now |
DISTI #
MCP6V31T-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14947 In Stock |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31T-E/OT
|
Avnet Americas | SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Bulk (Alt: MCP6V31T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31T-E/OT
|
Avnet Americas | SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V31T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31T-E/OT
|
Avnet Americas | SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Rail/Tube (Alt: MCP6V31T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
579-MCP6V31T-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp RoHS: Compliant | 3576 |
|
$1.1200 / $1.4700 | Buy Now |
DISTI #
MCP6V31T-E/OT
|
Microchip Technology Inc | Single, Zero Drift Op Amp, E Temp, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes | 132853 |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
70388981
|
RS | Microchip MCP6V31T-E/OT Op Amp, 300kHz Rail-Rail, 1.8 to 5.5 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP6V31T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | MCP6V31T Series Single Channel 300 kHz 5.5 V Zero Drift Op Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | MCP6V31T Series Single Channel 300 kHz 5.5 V Zero Drift Op Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2400 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V31T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V31T-E/OT
Microchip Technology Inc
OP-AMP, 8 uV OFFSET-MAX, 0.3 MHz BAND WIDTH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6V31T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V31T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V31UT-E/OT | OP-AMP | Microchip Technology Inc | MCP6V31T-E/OT vs MCP6V31UT-E/OT |