-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V07-E/SN by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P4758
|
Newark | Operational Amplifier, Dual, 1.3 Mhz, 2, 0.5 V/ S, 1.8V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$2.7400 / $3.6100 | Buy Now |
DISTI #
MCP6V07-E/SN-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
221 In Stock |
|
$2.6300 / $3.4700 | Buy Now |
DISTI #
MCP6V07-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V07-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6091 / $2.7875 | Buy Now |
DISTI #
579-MCP6V07-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Auto-Zero Op Amp E Temp RoHS: Compliant | 458 |
|
$2.6300 / $3.4700 | Buy Now |
DISTI #
MCP6V07-E/SN
|
Microchip Technology Inc | Dual, Auto-Zero Op Amp, E Temp, SOIC, Projected EOL: 2034-06-10 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4185 Alternates Available |
|
$2.5000 / $3.4700 | Buy Now |
DISTI #
70046767
|
RS | Op Amp, Auto-Zeroed, Dual, High DC Precision, -40 to 125 C, SOIC-8 | Microchip Technology Inc. MCP6V... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 70 |
|
$1.6900 | Buy Now |
|
Future Electronics | MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.8600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
50 In Stock 4700 Factory Stock |
|
$2.1900 / $2.7300 | Buy Now |
DISTI #
52847201
|
Verical | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1911 | Americas - 50 |
|
$2.9770 / $3.5490 | Buy Now |
DISTI #
MCP6V07-E/SN
|
TME | IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Ch: 2, SO8 Min Qty: 1 | 0 |
|
$2.7800 / $3.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V07-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V07-E/SN
Microchip Technology Inc
DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 147 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6V07-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V07-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMV612MA | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | MCP6V07-E/SN vs LMV612MA |
LMV932Q1MA/NOPB | Texas Instruments | Check for Price | Automotive-grade, dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6V07-E/SN vs LMV932Q1MA/NOPB |
LMV612MA/NOPB | Texas Instruments | $0.5065 | Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6V07-E/SN vs LMV612MA/NOPB |
LMV612MAX | Texas Instruments | Check for Price | DUAL OP-AMP, 5500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8, SOIC-8 | MCP6V07-E/SN vs LMV612MAX |
LMV612MAX/NOPB | Texas Instruments | Check for Price | Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6V07-E/SN vs LMV612MAX/NOPB |
MCP6V07T-E/MD | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | MCP6V07-E/SN vs MCP6V07T-E/MD |
MCP6V07-E/MD | Microchip Technology Inc | $2.6871 | DUAL OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | MCP6V07-E/SN vs MCP6V07-E/MD |