Part Details for MCP6N16T-001E/MF by Microchip Technology Inc
Results Overview of MCP6N16T-001E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N16T-001E/MF Information
MCP6N16T-001E/MF by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34001E-000AJG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Eight Channels | |
8N3Q001EG-0025CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1020CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO |
Price & Stock for MCP6N16T-001E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3310
|
Newark | Single, Zero-Drift Instrumentation Amp, E Temp 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MC... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
MCP6N16T-001E/MF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MCP6N16T-001E/MF
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP6N16T-001E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0750 / $2.2158 | Buy Now |
DISTI #
579-MCP6N16T-001E/MF
|
Mouser Electronics | Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
MCP6N16T-001E/MF
|
Microchip Technology Inc | Single, Zero-Drift Instrumentation Amp, E temp, DFN, Projected EOL: 2039-07-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2000 Alternates Available |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
70569825
|
RS | Single, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16T-001E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.8600 | Buy Now |
|
NAC | Single, Zero-Drift Instrumentation Amp, E temp - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $4.8600 | Buy Now |
|
Vyrian | Amplifiers | 1570 |
|
RFQ |
Part Details for MCP6N16T-001E/MF
MCP6N16T-001E/MF CAD Models
MCP6N16T-001E/MF Part Data Attributes
|
MCP6N16T-001E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N16T-001E/MF
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 89 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 85 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 56234 | |
Voltage Gain-Nom | 446683 | |
Width | 3 mm |
Alternate Parts for MCP6N16T-001E/MF
This table gives cross-reference parts and alternative options found for MCP6N16T-001E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N16T-001E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N16-001E/MF | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER | MCP6N16T-001E/MF vs MCP6N16-001E/MF |
MCP6N16-001E/MS | Microchip Technology Inc | $2.0934 | INSTRUMENTATION AMPLIFIER | MCP6N16T-001E/MF vs MCP6N16-001E/MS |