Part Details for MCP6N16-100E/MSVAO by Microchip Technology Inc
Results Overview of MCP6N16-100E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N16-100E/MSVAO Information
MCP6N16-100E/MSVAO by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2G12ABYA100E | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 105 | |
CC1100ERGPR | Texas Instruments | Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-QFN -40 to 85 | |
CC1100ERGPT | Texas Instruments | Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands 20-QFN -40 to 85 |
Price & Stock for MCP6N16-100E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6N16-100E/MSVAO-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6N16-100E/MSVAO
|
Microchip Technology Inc | 500 kHz Zero-Drift G=+100 V/V Instrumentation Amplifier, MSOP, Projected EOL: 2044-05-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.1800 / $2.9000 | Buy Now |
|
Vyrian | Amplifiers | 1438 |
|
RFQ |
Part Details for MCP6N16-100E/MSVAO
MCP6N16-100E/MSVAO CAD Models
MCP6N16-100E/MSVAO Part Data Attributes
|
MCP6N16-100E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N16-100E/MSVAO
Microchip Technology Inc
Instrumentation Amplifier, 1 Func, 17uV Offset-Max, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 17 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100 | |
Width | 3 mm |
MCP6N16-100E/MSVAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise and oscillations.
-
To ensure stability, make sure to follow the recommended compensation network values and layout, and use a stable voltage reference. Also, ensure that the input and output capacitors are properly selected and placed close to the device. Additionally, consider adding a noise filter or a ferrite bead to reduce high-frequency noise.
-
The maximum power dissipation of the MCP6N16-100E/MSVAO is dependent on the package type and ambient temperature. You can calculate the power dissipation using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Make sure to check the datasheet for the specific package and temperature range.
-
The selection of input and output capacitors depends on the specific application requirements, such as the input voltage range, output voltage, and output current. In general, choose capacitors with low ESR, high ripple current rating, and a voltage rating that exceeds the maximum input voltage. For the MCP6N16-100E/MSVAO, a 10uF to 22uF input capacitor and a 10uF to 47uF output capacitor are recommended.
-
The recommended voltage reference for the MCP6N16-100E/MSVAO is a stable, low-noise voltage source, such as a voltage regulator or a bandgap reference. Connect the voltage reference to the VREF pin, and ensure that it is properly decoupled with a capacitor to reduce noise and oscillations.