Part Details for MCP6N16-010E/MF by Microchip Technology Inc
Results Overview of MCP6N16-010E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N16-010E/MF Information
MCP6N16-010E/MF by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2531LQ3010E/NOPB | Texas Instruments | High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85 | |
LMX2531LQE3010E/NOPB | Texas Instruments | High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85 | |
AFE3010EVM | Texas Instruments | AFE3010 ground fault circuit interrupter (GFCI) evaluation module |
Price & Stock for MCP6N16-010E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3306
|
Newark | Single, Zero-Drift Instrumentation Amp, E Temp 8 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip M... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
MCP6N16-010E/MF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DFN Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MCP6N16-010E/MF
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin DFN Tube - Rail/Tube (Alt: MCP6N16-010E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0592 / $2.2000 | Buy Now |
DISTI #
579-MCP6N16-010E/MF
|
Mouser Electronics | Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp RoHS: Compliant | 98 |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
MCP6N16-010E/MF
|
Microchip Technology Inc | Single, Zero-Drift Instrumentation Amp, E temp, DFN, Projected EOL: 2039-07-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
935 Alternates Available |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
70569834
|
RS | Single, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16-010E/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 840 Factory Stock |
|
$1.6900 / $2.1300 | Buy Now |
|
NAC | Single, Zero-Drift Instrumentation Amp, E temp - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 840 Factory Stock |
|
$1.6900 / $2.1300 | Buy Now |
|
Vyrian | Amplifiers | 192 |
|
RFQ |
Part Details for MCP6N16-010E/MF
MCP6N16-010E/MF CAD Models
MCP6N16-010E/MF Part Data Attributes
|
MCP6N16-010E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N16-010E/MF
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 103 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 22 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 354813 | |
Voltage Gain-Nom | 2818382 | |
Width | 3 mm |
MCP6N16-010E/MF Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MCP6N16 datasheet, which includes guidelines for component placement, routing, and thermal management. Following this layout can help minimize noise, reduce thermal resistance, and ensure optimal performance.
-
The MCP6N16-010E/MF has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal via array or a copper pour can be used to connect the thermal pad to the thermal plane. Additionally, ensuring good airflow and using a heat sink can also help with thermal management.
-
The MCP6N16-010E/MF is a high-gain, high-bandwidth amplifier, and as such, it can be sensitive to input noise and oscillations. A recommended input filter configuration includes a series resistor and capacitor (RC filter) or a ferrite bead in series with the input signal to reduce noise and prevent oscillations.
-
To ensure stability and prevent oscillations, it's essential to follow proper PCB layout guidelines, use a recommended input filter configuration, and ensure that the output is properly terminated. Additionally, selecting the correct gain resistors and capacitors, and using a compensation capacitor (if necessary) can also help prevent oscillations.
-
The maximum power dissipation for the MCP6N16-010E/MF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated based on the ambient temperature and thermal resistance.