-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11T-010E/SN by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10051922-1010ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
467-5010-E64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, E-Key, 5.15mm (0.202in), Header. | |
495-8010-E63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, E-Key, 4.25mm (0.167in), Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5289
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip M... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
MCP6N11T-010E/SNCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2932 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-010E/SN
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6N11T-010E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3912 / $1.4856 | Buy Now |
DISTI #
579-MCP6N11T010ESN
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 2123 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
VBF:5286_06453894
|
Arrow Electronics | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Date Code: 2302 | Americas - 6600 |
|
$1.4780 | Buy Now |
DISTI #
V36:1790_06453894
|
Arrow Electronics | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Date Code: 2415 | Americas - 6600 |
|
$1.4100 | Buy Now |
DISTI #
MCP6N11T-010E/SN
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, SOIC, Projected EOL: 2039-10-05 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
6600 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70569854
|
RS | Single, Instrumentation Amp, mCal, E temp | Microchip Technology Inc. MCP6N11T-010E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | SINGLE, INSTRUMENTATION AMP, MCAL, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | INST Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant | 6600 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11T-010E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-010E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 31622 | |
Voltage Gain-Nom | 501187 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6N11T-010E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11T-010E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N11-010E/SN | Microchip Technology Inc | $1.4087 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-010E/SN vs MCP6N11-010E/SN |
MCP6N11-100E/SN | Microchip Technology Inc | $1.5623 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-010E/SN vs MCP6N11-100E/SN |
MCP6N11T-100E/MNY | Microchip Technology Inc | $1.4852 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-010E/SN vs MCP6N11T-100E/MNY |
INA333AIDRGR | Texas Instruments | $2.5696 | Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125 | MCP6N11T-010E/SN vs INA333AIDRGR |
MCP6N11-005E/SN | Microchip Technology Inc | $1.5679 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-010E/SN vs MCP6N11-005E/SN |
MCP6N11T-010E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-010E/SN vs MCP6N11T-010E/MNY |
MCP6N11-001E/SN | Microchip Technology Inc | $1.1543 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-010E/SN vs MCP6N11-001E/SN |
MCP6N11T-005E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-010E/SN vs MCP6N11T-005E/MNY |
MCP6N11T-001E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-010E/SN vs MCP6N11T-001E/SN |
MCP6N11-100E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-010E/SN vs MCP6N11-100E/MNY |