-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11T-001E/MNY by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5282
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6N1... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
75T9305
|
Newark | Instrumental Amplifier, 500Khz, 94Db, Tdfn8, No. Of Channels:1Channels, Input Offset Voltage:3Mv, ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP6N11T-001E/MNYCT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6866 In Stock |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-001E/MNY
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6N11T-001E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3806 / $1.4750 | Buy Now |
DISTI #
579-MCP6N11T001EMNY
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 3319 |
|
$1.3200 / $1.7600 | Buy Now |
DISTI #
MCP6N11T-001E/MNY
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, TDFN, Projected EOL: 2039-10-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
3100 Alternates Available |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70388791
|
RS | MCP6N11T-001E/MNY, InstrumentationAmplifier,3mV Offset, R-RI/O,5.5V,8-Pin TDFN | Microchip Technolog... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | MCP6N11 Series 5.5 V 500 kHz Rail to Rail Instrumentation Amplifier - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.1300 / $1.3200 | Buy Now |
|
Bristol Electronics | 1153 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N11T-001E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-001E/MNY
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 3162 | |
Voltage Gain-Nom | 50118 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6N11T-001E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11T-001E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N11T-100E/MNY | Microchip Technology Inc | $1.4852 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-001E/MNY vs MCP6N11T-100E/MNY |
MCP6N11-010E/SN | Microchip Technology Inc | $1.4087 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-001E/MNY vs MCP6N11-010E/SN |
MCP6N11-005E/SN | Microchip Technology Inc | $1.0000 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-001E/MNY vs MCP6N11-005E/SN |
MCP6N11T-005E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-001E/MNY vs MCP6N11T-005E/SN |
MCP6N11T-001E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-001E/MNY vs MCP6N11T-001E/SN |
MCP6N11-100E/SN | Microchip Technology Inc | $1.5623 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-001E/MNY vs MCP6N11-100E/SN |