-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3496
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, Soic-14, Full Reel, No. Of Channels:4Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Microchip MCP6L4T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9980 | Buy Now |
DISTI #
MCP6L4T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2557 In Stock |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
MCP6L4T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R O/P 6.6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6L4T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
579-MCP6L4T-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.7V Op Amp E temp RoHS: Compliant | 3371 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
V72:2272_06454049
|
Arrow Electronics | Op Amp Quad GP R-R O/P 6.6V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 Container: Cut Strips | Americas - 52 |
|
$0.2122 / $1.0547 | Buy Now |
DISTI #
MCP6L4T-E/SL
|
Microchip Technology Inc | Quad 2.7V, Op Amp, E temp, Projected EOL: 2034-02-24 RoHS: Compliant pbFree: Yes |
12605 Alternates Available |
|
$0.9300 / $1.2700 | Buy Now |
DISTI #
70047121
|
RS | Microchip MCP6L4T-E/SL, Quad Op Amp,2.8MHz CMOS, Rail to Rail,3V,5V,14-Pin SOIC | Microchip Technology Inc. MCP6L4T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | MCP6L4 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10400 Factory Stock |
|
$0.8570 / $1.7940 | Buy Now |
DISTI #
25747323
|
Verical | Op Amp Quad GP R-R O/P 6.6V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1710 | Americas - 52 |
|
$0.2122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6L4T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L4T-E/SL
Microchip Technology Inc
QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 1.32 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6L4T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L4T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6L4T-E/ST | Microchip Technology Inc | $1.0148 | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6L4T-E/SL vs MCP6L4T-E/ST |
TLC2274CDB | Texas Instruments | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SSOP-14 | MCP6L4T-E/SL vs TLC2274CDB |