Part Details for MCP6L1T-E/MS by Microchip Technology Inc
Results Overview of MCP6L1T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6L1T-E/MS Information
MCP6L1T-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6L1T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1817
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, 3Mv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, S... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 | Buy Now |
DISTI #
MCP6L1T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
MCP6L1T-E/MS
|
Avnet Americas | OP Amp Single GP R-R O/P 6.6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6L1T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3773 / $0.4029 | Buy Now |
DISTI #
579-MCP6L1T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
DISTI #
MCP6L1T-E/MS
|
Microchip Technology Inc | Single 2.7V Op Amp, E temp, MSOP, Projected EOL: 2034-02-24 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel | 20400 |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70388967
|
RS | Microchip MCP6L1T-E/MS Op Amp, 2.8MHz Rail-Rail, 2.7 - 6 V, 8-Pin MSOP | Microchip Technology Inc. M... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4110 / $0.4220 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R O/P 6.6V 8-Pin MSOP T/R RoHS: Compliant | 20000 Factory Stock |
|
$0.2979 / $0.3247 | Buy Now |
DISTI #
MCP6L1T-E/MS
|
TME | IC: operational amplifier, 2.8MHz, 2.7÷6V, Ch: 1, MSOP8, reel,tape Min Qty: 3 | 0 |
|
$0.3500 / $0.4500 | RFQ |
|
NAC | Single 2.7V Op Amp, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4000 / $0.4900 | Buy Now |
Part Details for MCP6L1T-E/MS
MCP6L1T-E/MS CAD Models
MCP6L1T-E/MS Part Data Attributes
|
MCP6L1T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L1T-E/MS
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.33 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Wideband | NO | |
Width | 3 mm |