Part Details for MCP6C02T-050H/Q8B by Microchip Technology Inc
Overview of MCP6C02T-050H/Q8B by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-3050HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 5.0m, Halogen free jacket. | |
67996-050HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch | |
10150535-050HLF | Amphenol Communications Solutions | Cross-Mate™, Wire to Board connectors 2.0mm Pitch, Cable Connector |
Price & Stock for MCP6C02T-050H/Q8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8622
|
Newark | Curr Sense Amplifier, -40 To 125Deg C, Gain Bandwidth Product:500Khz, Ic Case/Package:Vdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP6C02T-050H/Q8B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
DISTI #
23AH3245
|
Newark | Zero-Drift, Current Sense Amplifier 8 Vdfn 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP6C02T-050H/Q8B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
MCP6C02T-050H/Q8BCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8VDFN Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4703 In Stock |
|
$1.3100 / $1.7300 | Buy Now |
DISTI #
MCP6C02T-050H/Q8B
|
Avnet Americas | Current Sense Amp Single 500kHz 2V to 5.5V 8-Pin VDFN T/R - Tape and Reel (Alt: MCP6C02T-050H/Q8B) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP6C02T-050HQ8B
|
Mouser Electronics | Current Sense Amplifiers Zero-Drift, Current Sense Amplifier RoHS: Compliant | 5937 |
|
$1.3100 / $1.7300 | Buy Now |
DISTI #
MCP6C02T-050H/Q8B
|
Microchip Technology Inc | Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
5903 Alternates Available |
|
$1.2900 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$1.2000 / $3.3800 | Buy Now |
|
NAC | Zero-Drift, High-Side Current Sense Amplifier - Package: 8 VDFN 3x3x1.0mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
DISTI #
MCP6C02T-050H/Q8B
|
Avnet Silica | Current Sense Amp Single 500kHz 2V to 5.5V 8-Pin VDFN T/R (Alt: MCP6C02T-050H/Q8B) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6C02T-050H/Q8B
|
EBV Elektronik | Current Sense Amp Single 500kHz 2V to 5.5V 8-Pin VDFN T/R (Alt: MCP6C02T-050H/Q8B) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6C02T-050H/Q8B
MCP6C02T-050H/Q8B CAD Models
MCP6C02T-050H/Q8B Part Data Attributes
|
MCP6C02T-050H/Q8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6C02T-050H/Q8B
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-30 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 215 µA | |
Bias Current-Max (IIB) @25C | 215 µA | |
Common-mode Reject Ratio-Min | 138 dB | |
Common-mode Reject Ratio-Nom | 163 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 14 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.725 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 50 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6C02T-050H/Q8B
This table gives cross-reference parts and alternative options found for MCP6C02T-050H/Q8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6C02T-050H/Q8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6C02T-050E/CHY | Operational Amplifier | Microchip Technology Inc | MCP6C02T-050H/Q8B vs MCP6C02T-050E/CHY |